Chip Programmers
Chip programmers known as device programmers or IC programmers are items of electronic equipment that arrange written software to configure programmable devices. They support a broad range of chip sets such as EPROMs, EEPROMs and flash, ROMs, GALs and microcontrollers. In the case of EPROMs, once they have been programmed, they can be erased with the use of an EPROM UV eraser.How do chip programmers work?These type of programmer devices configure the device via the socket on the programming equipment or by configuring the device on a PCB (printed circuit board).Signals are transmitted through the connection pins of the chip programmer into the target device. Some devices require data on the serial pins while others receive the data via a serial interface.Chip programmers are connected to a computer via a USB, parallel port or Local Area Network (LAN) interface. A software program on the computer transfers data to the chip programmer selects the interface type as well as the device and then begins the process of programming.What are chip programmers used for?Chip programmers eliminate the need for mechanical switches when programming. They have many electronic and industrial applications such as controlling a vehicle’s engine output and fuel delivery.
-
AC164110, Chip Programming Adapter
VND948,456.96 -
ADA-SO44-600, Chip Programming Adapter for Am29L, Am29LV, Am49BV, SST36VF, SST39VF Series
VND7,167,909.76 -
Bridgetek FT90x, Programming Module
VND966,106.24 -
Cypress Semiconductor
VND3,630,955.68 -
Dataman Dataman 48Pro2, Universal Programmer for EEPROM, eMMC, EPROM, FLASH, MCU/MPU, NAND FLASH, NV Ram, PLD, PROM,
VND32,515,345.28 -
Microchip Atmel-ICE, Programming Kit for SAM and Atmel AVR Microcontrollers
VND5,293,249.28 -
Microchip Atmel-ICE, Programming Kit for SAM and Atmel AVR Microcontrollers
VND7,278,409.60 -
Microchip MPLAB PM3, Development Kit
VND48,647,170.88 -
Microchip PICkit, Development Kit
VND2,712,425.76 -
Parallax Inc JTAGulator, Debugger, Programmer
VND5,752,514.24 -
Seeit FlashBiosBox, Universal Programmer for FLASH Memory Devices
VND7,176,350.72 -
Seeit FLYPRO-SP8-B, Programmer, Copier for DataFLASH, Serial EEPROM, Serial SPI FLASH, ZIF40 Socket and ICSP Cable
VND8,140,922.24 -
Seeit MINIPRO-TL866A, Universal Programmer for EEPROM, EPROM, Microcontrollers, SPI FLASH, ZIF40 Socket and ICSP Cable
VND8,545,320.96 -
Seeit SKYPRO, Programmer, Copier for DataFLASH, HCS Microchip, i2C EEPROM 24 /25 / 93xx, MCU Atmel, SPI FLASH 25 /
VND4,229,880.16 -
STMicroelectronics ST-LINK/V2, Debugger, Programmer for STM8 & STM32 MCUs
VND2,762,687.84 -
STMicroelectronics, Debugger, Programmer for STM8 & STM32 MCUs
VND1,004,090.56