Bridge Rectifiers
Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. RS Components offer an extensive range of high-quality components from leading brands including ON Semiconductor, Vishay, IXYS and Semikron. You can find out more in our complete guide to bridge rectifiers.What do Bridge Rectifiers do?The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit, so they can also be known as a Graetz circuit or Graetz bridge. A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge can convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full-wave rectification.What are Bridge Rectifiers used for?Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also, such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single-phase and three-phase and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through-hole.What are the advantages of Bridge Rectifiers?A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer – does not need a centre tap transformer.What are the disadvantages of a Bridge Rectifier?Disadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production more affordable.
-
Semikron SKD 60/12, 3-phase Bridge Rectifier Module, 60A 1200V, 5-Pin SEMIPONT2
VND3,002,292.60 -
IXYS VUO160-12NO7, 3-phase Bridge Rectifier Module, 175A 1200V, 5-Pin PWS E 1
VND1,868,555.76 -
HY Electronic Corp KBPC2506, Bridge Rectifier, 25A 600V, 4-Pin KBPC
VND1,028,140.92Pack (1 Pack of 10) -
HY Electronic Corp KBPC3510, Bridge Rectifier, 35A 1000V, 4-Pin KBPC
VND1,167,800.04Box (1 Box of 10) -
HY Electronic Corp KBPC3510, Bridge Rectifier, 35A 1000V, 4-Pin KBPC
VND5,362,304.64Box (1 Box of 50) -
Semikron SKD 100/12, 3-phase Bridge Rectifier Module, 150A 1200V, 5-Pin
VND3,281,043.12 -
Vishay DF005S-E3/77, Bridge Rectifier, 1A 50V, 4-Pin DF-S
VND361,259.16Pack (1 Pack of 20) -
Vishay KBL06-E4/51, Bridge Rectifier, 4A 600V, 4-Pin KBL
VND365,043.96Pack (1 Pack of 5) -
Vishay VS-KBPC810PBF, Bridge Rectifier, 8A 1000V, 4-Pin D 72
VND426,925.44Box (1 Box of 5) -
Vishay KBL08-E4/51, Bridge Rectifier, 4A 800V, 4-Pin KBL
VND347,066.16Pack (1 Pack of 5) -
onsemi GBPC1202, Bridge Rectifier, 12A 200V, 4-Pin GBPC
VND360,880.68Pack (1 Pack of 2) -
onsemi DF04S, Bridge Rectifier, 1.5A 400V, 4-Pin SDIP
VND83,454.84Pack (1 Pack of 5) -
Vishay GBU8K-E3/51, Bridge Rectifier, 8A 800V, 4-Pin GBU
VND268,720.80Bag (1 Bag of 5) -
Vishay GBL06-E3/51, Bridge Rectifier, 4A 600V, 4-Pin GBL
VND203,243.76Bag (1 Bag of 5) -
Vishay 2W06G-E4/51, Bridge Rectifier, 2A 600V, 4-Pin WOG
VND172,397.64Bag (1 Bag of 10) -
Vishay W005G-E4/51, Bridge Rectifier, 1.5A 50V, 4-Pin WOG
VND291,051.12Bag (1 Bag of 20) -
Vishay KBU8J-E4/51, Bridge Rectifier, 8A 600V, 4-Pin KBU
VND619,382.52Tray (1 Tray of 5) -
Vishay VS-KBPC101, Bridge Rectifier, 3A 100V, 4-Pin D 46
VND76,263.72Pack (1 Pack of 2) -
Vishay GBU4J-E3/45, Bridge Rectifier, 4A 600V, 4-Pin GBU
VND239,199.36Pack (1 Pack of 5) -
Vishay B80C1500G-E4/51, Bridge Rectifier, 1.6A 125V, 4-Pin WOG
VND323,411.16Pack (1 Pack of 20) -
Vishay B380C1500G-E4/51, Bridge Rectifier, 1.6A 600V, 4-Pin WOG
VND340,821.24Pack (1 Pack of 20) -
Vishay W10G-E4/51, Bridge Rectifier, 1.5A 1000V, 4-Pin WOG
VND111,083.88Pack (1 Pack of 5) -
Vishay W06G-E4/51, Bridge Rectifier, 1.5A 600V, 4-Pin WOG
VND104,838.96Pack (1 Pack of 5) -
Vishay W04G-E4/51, Bridge Rectifier, 1.5A 400V, 4-Pin WOG
VND101,432.64Pack (1 Pack of 5)