Bridge Rectifiers
Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. RS Components offer an extensive range of high-quality components from leading brands including ON Semiconductor, Vishay, IXYS and Semikron. You can find out more in our complete guide to bridge rectifiers.What do Bridge Rectifiers do?The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit, so they can also be known as a Graetz circuit or Graetz bridge. A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge can convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full-wave rectification.What are Bridge Rectifiers used for?Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also, such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single-phase and three-phase and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through-hole.What are the advantages of Bridge Rectifiers?A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer – does not need a centre tap transformer.What are the disadvantages of a Bridge Rectifier?Disadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production more affordable.
-
HY Electronic Corp W06MG, Bridge Rectifier, 1.5A 600V, 4-Pin WOBM
VND336,090.24Pack (1 Pack of 50) -
HY Electronic Corp W10MG, Bridge Rectifier, 1.5A 1000V, 4-Pin WOBM
VND304,108.68Bag (1 Bag of 50) -
Infineon DDB6U205N16LHOSA1, 3-phase Bridge Rectifier Module, 208A 1600V, 6-Pin ISOPACK
VND5,360,033.76 -
IXYS VUO160-12NO7, 3-phase Bridge Rectifier Module, 175A 1200V, 5-Pin PWS E 1
VND1,868,555.76 -
onsemi DF04S, Bridge Rectifier, 1.5A 400V, 4-Pin SDIP
VND83,454.84Pack (1 Pack of 5) -
onsemi GBPC1201, Bridge Rectifier, 12A 100V, 4-Pin GBPC
VND284,427.72Box (1 Box of 2) -
onsemi GBPC1202, Bridge Rectifier, 12A 200V, 4-Pin GBPC
VND360,880.68Pack (1 Pack of 2) -
onsemi GBPC3504, Bridge Rectifier, 35A 400V, 4-Pin GBPC
VND319,437.12Box (1 Box of 2) -
onsemi GBPC3504W, Bridge Rectifier, 35A 400V, 4-Pin GBPC-W
VND322,275.72Pack (1 Pack of 2) -
onsemi GBU8J, Bridge Rectifier, 8A 600V, 4-Pin GBU 4L
VND345,930.72Tube (1 Tube of 5) -
onsemi GBU8K, Bridge Rectifier, 8A 800V, 4-Pin GBU
VND157,636.92Pack (1 Pack of 5) -
onsemi MB6S-ON, Bridge Rectifier, 500mA 600V, 4-Pin SOIC
VND227,277.24Reel (1 Reel of 25) -
Semikron SKD 100/12, 3-phase Bridge Rectifier Module, 150A 1200V, 5-Pin
VND3,281,043.12 -
Semikron SKD 25/12, 3-phase Bridge Rectifier, 25A 1200V, 5-Pin G 10b
VND452,851.32 -
Semikron SKD 60/12, 3-phase Bridge Rectifier Module, 60A 1200V, 5-Pin SEMIPONT2
VND3,002,292.60 -
Semikron SKD 62/16, 3-phase Bridge Rectifier Module, 150A 1600V, 7-Pin G 36
VND1,670,232.24 -
Taiwan Semiconductor GBPC1506, Bridge Rectifier, 15A 600V, 4-Pin GBPC
VND178,074.84Tray (1 Tray of 2) -
Taiwan Semiconductor GBPC2510, Bridge Rectifier, 25A 1000V, 4-Pin GBPC
VND180,345.72Tray (1 Tray of 2) -
Taiwan Semiconductor GBPC3504 T0, Bridge Rectifier, 35A 400V, 4-Pin GBPC
VND212,138.04Pack (1 Pack of 2) -
Taiwan Semiconductor GBU602 D2, Bridge Rectifier, 6A 100V, 4-Pin GBU
VND488,239.20Tube (1 Tube of 20) -
Taiwan Semiconductor GBU807 D2, Bridge Rectifier, 8A 1000V, 4-Pin GBU
VND602,161.68Tube (1 Tube of 20) -
Taiwan Semiconductor KBL407G T0, Bridge Rectifier, 4A 1000V, 4-Pin KBL
VND513,786.60Tube (1 Tube of 10) -
Vishay 2W06G-E4/51, Bridge Rectifier, 2A 600V, 4-Pin WOG
VND172,397.64Bag (1 Bag of 10) -
Vishay B250C1500G-E4/51, Bridge Rectifier, 1.6A 400V, 4-Pin WOG
VND179,399.52Pack (1 Pack of 10)