Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
OP07CDR Texas Instruments, Precision, Op Amp, 600kHz, 8-Pin SOIC
VND580,777.56Pack (1 Pack of 25) -
LM358DR Texas Instruments, Precision, Op Amp, 700kHz, 5 → 28 V, 8-Pin SOIC
VND507,920.16Pack (1 Pack of 25) -
LT1014DN Texas Instruments, Op Amp, 1MHz, 9 → 28 V, 14-Pin PDIP
VND881,858.40Pack (1 Pack of 5) -
OPA4340UA Texas Instruments, Precision, Op Amp, RRIO, 5.5MHz, 3 V, 5 V, 14-Pin SOIC
VND202,108.32 -
LM1458N/NOPB Texas Instruments, Op Amp, 1MHz, 8-Pin MDIP
VND252,256.92Tube (1 Tube of 10) -
TL064CN Texas Instruments, Op Amp, 1MHz, 14-Pin PDIP
VND18,356.28 -
TL072CP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
VND24,222.72 -
INA114AU Texas Instruments, Instrumentation Amplifier, 125μV Offset 1MHz, 16-Pin SOL
VND350,094.00 -
Texas Instruments UA741CP, Op Amp, 1MHz, 8-Pin PDIP
VND67,558.68Tube (1 Tube of 5) -
LM741CN/NOPB Texas Instruments, Op Amp, 1MHz, 8-Pin MDIP
VND121,113.60Tube (1 Tube of 5) -
ISO124P Texas Instruments, Isolation Amplifier, 8-Pin PDIP
VND16,001,377.44Tube (1 Tube of 25)