Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
LF353N/NOPB Texas Instruments, Op Amp, 4MHz, 8-Pin MDIP
VND1,120,537.44Tube (1 Tube of 40) -
Texas Instruments,1W, 8-Pin MDIP LM386N-4/NOPB
VND1,158,138.08Tube (1 Tube of 40) -
TL082CP Texas Instruments, Op Amps, 3MHz, 5 V, 8-Pin PDIP
VND1,167,154.56Tube (1 Tube of 50) -
ISO122JP Texas Instruments, Isolation Amplifier, 8-Pin PDIP
VND1,231,037.28 -
TL084CD Texas Instruments, Op Amp, 3MHz, 14-Pin SOIC
VND1,297,222.08Tube (1 Tube of 50) -
LF412CN/NOPB Texas Instruments, Op Amp, 4MHz, 8-Pin MDIP
VND1,646,946.40Tube (1 Tube of 40) -
LMC6484AIN/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 5 → 15 V, 14-Pin MDIP
VND1,777,013.92Tube (1 Tube of 25) -
Texas Instruments,40W, 15-Pin TO-220 LM4766T/NOPB
VND2,897,743.20Tube (1 Tube of 20) -
AMC1200SDUB Texas Instruments, Isolated Gate Driver, 8-Pin SOP
VND6,009,004.32Tube (1 Tube of 50) -
OPA320AIDBVT Texas Instruments, Op Amps, 20MHz, 5.5 V, 5-Pin SOT-23
VND12,831,218.40Reel (1 Reel of 250) -
ISO124P Texas Instruments, Isolation Amplifier, 8-Pin PDIP
VND16,221,223.04Tube (1 Tube of 25)