Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
AD712JRZ Analog Devices, Op Amp, 3MHz, 8-Pin SOIC
VND158,583.12 -
TL084IN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
VND221,032.32Tube (1 Tube of 10) -
OP07CP Texas Instruments, Precision, Op Amp, 600kHz, 8-Pin PDIP
VND380,372.40Pack (1 Pack of 10) -
LM348N Texas Instruments, Precision, Op Amp, 1MHz, 14-Pin PDIP
VND128,115.48Pack (1 Pack of 10) -
LF353D Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
VND132,089.52Pack (1 Pack of 5) -
LM239N Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin PDIP
VND224,438.64Tube (1 Tube of 20) -
TLV2374ID Texas Instruments, Precision, Op Amp, RRIO, 3MHz, 3 → 15 V, 14-Pin SOIC
VND360,691.44Tube (1 Tube of 5) -
TLC277CD Texas Instruments, Precision, Op Amp, 1.7MHz, 5 → 15 V, 8-Pin SOIC
VND450,391.20Pack (1 Pack of 5) -
TL082BCD Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
VND814,299.72Tube (1 Tube of 5) -
AD8065ARZ Analog Devices, Op Amp, RRO, 155MHz, 6 → 18 V, 8-Pin SOIC
VND224,438.64 -
AD8620ARZ Analog Devices, Op Amp, 25MHz, 8-Pin SOIC
VND840,604.08 -
TS931ILT STMicroelectronics, Low Power, Op Amp, RRO, 100kHz, 3 → 9 V, 5-Pin SOT-23
VND204,000.72Reel (1 Reel of 5) -
ISO122JP Texas Instruments, Isolation Amplifier, 8-Pin PDIP
VND1,214,353.08 -
OPA2277UA Texas Instruments, Precision, Op Amp, 1MHz, 8-Pin SOIC
VND167,098.92 -
NE5532AP Texas Instruments, Op Amp, 10MHz, 8-Pin PDIP
VND33,306.24 -
MCP601-I/P Microchip, Op Amp, RRO, 2.8MHz, 3 V, 5 V, 8-Pin PDIP
VND82,319.40Pack (1 Pack of 5) -
TL084CN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
VND506,406.24Tube (1 Tube of 25) -
TLV2462CP Texas Instruments, Precision, Op Amp, RRIO, 6.4MHz, 3 V, 5 V, 8-Pin PDIP
VND69,072.60 -
ISO124P Texas Instruments, Isolation Amplifier, 8-Pin PDIP
VND644,551.44 -
Texas Instruments, 2-Channel, 8-Pin PDIP OPA2134PA
VND218,382.96 -
INA125PA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, 5 V, 16-Pin PDIP
VND185,076.72 -
OPA177GP Texas Instruments, Precision, Op Amp, 600kHz, 8-Pin PDIP
VND94,241.52 -
OPA320AIDBVT Texas Instruments, Op Amps, 20MHz, 5.5 V, 5-Pin SOT-23
VND12,657,317.40Reel (1 Reel of 250) -
OPA140AID Texas Instruments, Op Amps, 11MHz, 36 V, 8-Pin SOIC
VND253,770.84Pack (1 Pack of 2)