Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
LMV324IDR Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 14-Pin SOIC
VND94,960.80Reel (1 Reel of 10) -
LM358ADGKR Texas Instruments, Precision, Op Amp, 700kHz, 5 → 28 V, 8-Pin MSOP
VND79,421.76Pack (1 Pack of 10) -
OPA350PA Texas Instruments, Precision, Op Amp, RRIO, 38MHz, 3 V, 5 V, 8-Pin PDIP
VND112,610.08 -
LMH6626MA/NOPB Texas Instruments, Op Amp, 9 V, 8-Pin SOIC
VND1,014,258.08Tube (1 Tube of 5) -
LT1366CN8#PBF Analog Devices, Op Amp, RRIO, 400kHz, 3 → 28 V, 8-Pin PDIP
VND346,463.04 -
LM393M/NOPB Texas Instruments, Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC
VND32,420.96 -
-17.20%
Texas Instruments,0.32W, 8-Pin SOIC LM386M-1/NOPB
VND31,078.08VND28,584.16 -
LM358M/NOPB Texas Instruments, Precision, Op Amp, 1MHz, 5 → 28 V, 8-Pin SOIC
VND26,473.92 -
LM339M/NOPB Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
VND34,147.52 -
LM311M/NOPB Texas Instruments, Comparator, Open Collector O/P, 0.2μs 9 → 28 V 8-Pin SOIC
VND40,670.08 -
LMH6642MF/NOPB Texas Instruments, Op Amp, RRO, 3 → 12 V, 5-Pin SOT-23
VND296,968.32Reel (1 Reel of 5) -
LM833N/NOPB Texas Instruments, Audio, Op Amp, 15MHz, 8-Pin MDIP
VND121,242.88Tube (1 Tube of 5) -
LMC6484AIN/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 5 → 15 V, 14-Pin MDIP
VND106,087.52 -
Texas Instruments,40W, 15-Pin TO-220 LM4766T/NOPB
VND168,435.52 -
Texas Instruments,1W, 8-Pin MDIP LM386N-4/NOPB
VND33,188.32 -
LM339N/NOPB Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin MDIP
VND42,588.48 -
AD8055ARZ Analog Devices, Low Noise, Op Amp, 10 V, 8-Pin SOIC
VND79,038.08 -
OP249GSZ Analog Devices, Op Amp, 4.7MHz, 8-Pin SOIC
VND207,379.04 -
AD826ARZ Analog Devices, Op Amp, 29MHz, 9 → 28 V, 8-Pin SOIC
VND212,175.04 -
AD835ARZ Analog Devices, 4-quadrant Voltage Multiplier, 250 MHz, 8-Pin SOIC
VND919,489.12 -
OP07EPZ Analog Devices, Op Amp, 600kHz, 8-Pin PDIP
VND195,676.80 -
AD790JNZ Analog Devices, Comparator, TTL O/P, 5 V 8-Pin PDIP
VND649,570.24 -
AD648KNZ Analog Devices, Op Amp, 1MHz, 8-Pin PDIP
VND648,994.72 -
OP27GPZ Analog Devices, Op Amp, 8MHz, 8-Pin PDIP
VND181,288.80