Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
LM193JG Texas Instruments, Dual Comparator, Open Collector, Open Drain O/P, 1.3μs 2 → 36 V 8-Pin CDIP
VND737,279.04 -
PA78DK Apex, High Voltage, Op Amp, 300 V, 20-Pin PSOP
VND3,209,699.64 -
LM339DT STMicroelectronics, Quad Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 14-Pin SOIC
VND175,803.96Pack (1 Pack of 20) -
NJM3414AM New Japan Radio, Op Amp, 1.3MHz, 5 → 12 V, 8-Pin DMP
VND152,905.92Pack (1 Pack of 5) -
NJM3414AV-TE1 New Japan Radio, Op Amp, 1.3MHz, 5 → 12 V, 8-Pin SSOP
VND116,004.12Pack (1 Pack of 5) -
OP1177ARMZ Analog Devices, Op Amp, 1.3MHz, 8-Pin MSOP
VND376,398.36Tube (1 Tube of 5) -
AD8055ANZ Analog Devices, Low Noise, Op Amp, 10 V, 8-Pin PDIP
VND592,131.96Pack (1 Pack of 5) -
AD629BNZ Analog Devices, Differential Amplifier 8-Pin PDIP
VND559,393.44 -
LM358AP Texas Instruments, Precision, Op Amp, 700kHz, 5 → 28 V, 8-Pin PDIP
VND101,054.16Tube (1 Tube of 10) -
AD8045ARDZ Analog Devices, Low Noise, Op Amp, 5 V, 8-Pin SOIC
VND135,117.36 -
ACPL-C78A-000E Broadcom, Isolation Amplifier, 5 V, 8-Pin SOIC
VND344,984.52 -
KA2803B ON Semiconductor, Comparator, 8-Pin PDIP
VND143,254.68Tube (1 Tube of 5) -
XTR111AIDGQT Texas Instruments, Current Sense Amplifier 10-Pin HTSSOP
VND62,827.68 -
INA126U Texas Instruments, Instrumentation Amplifier, 0.25mV Offset, 3 [arrow/] 28 V, 8-Pin SOIC
VND128,683.20 -
TLV2372IP Texas Instruments, Precision, Op Amp, RRIO, 3MHz, 3 → 15 V, 8-Pin PDIP
VND272,694.84Tube (1 Tube of 5) -
TL082IP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
VND262,854.36Tube (1 Tube of 10) -
OPA548T-1 Texas Instruments, Power, Op Amp, 1MHz, 9 → 28 V, 7-Pin TO-220
VND440,929.20 -
OPA277U Texas Instruments, Precision, Op Amp, 1MHz, 8-Pin SOIC
VND179,210.28 -
OPA2333AID Texas Instruments, Precision, Op Amp, 350kHz, 3 V, 5 V, 8-Pin SOIC
VND124,330.68 -
LM324N Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin PDIP
VND129,818.64Tube (1 Tube of 10) -
LM324D Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin SOIC
VND210,434.88Tube (1 Tube of 10) -
LF347N Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
VND190,375.44Tube (1 Tube of 10) -
TL074IDR Texas Instruments, Op Amp, 3MHz, 14-Pin SOIC
VND126,790.80Pack (1 Pack of 10) -
TL072ACDR Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
VND68,504.88Reel (1 Reel of 5)