Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
AMC1200SDUB Texas Instruments, Isolated Gate Driver, 8-Pin SOP
VND6,009,004.32Tube (1 Tube of 50) -
AMC1200SDUBR Texas Instruments, Isolation Amplifier, 5 V, 8-Pin SOP
VND265,698.40Pack (1 Pack of 2) -
INA105KP Texas Instruments, Differential Amplifier 8-Pin PDIP
VND227,522.24 -
INA114AU Texas Instruments, Instrumentation Amplifier, 125μV Offset 1MHz, 16-Pin SOL
VND354,904.00 -
INA118P Texas Instruments, Instrumentation Amplifier, ±125μV Offset, 18 V, 8-Pin PDIP
VND425,692.96 -
INA125PA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, 5 V, 16-Pin PDIP
VND187,619.52 -
INA126U Texas Instruments, Instrumentation Amplifier, 0.25mV Offset, 3 [arrow/] 28 V, 8-Pin SOIC
VND130,451.20 -
ISO122JP Texas Instruments, Isolation Amplifier, 8-Pin PDIP
VND1,231,037.28 -
ISO124P Texas Instruments, Isolation Amplifier, 8-Pin PDIP
VND16,221,223.04Tube (1 Tube of 25) -
ISO124P Texas Instruments, Isolation Amplifier, 8-Pin PDIP
VND653,407.04 -
LF347N Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
VND192,991.04Tube (1 Tube of 10) -
LF353D Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
VND133,904.32Pack (1 Pack of 5) -
LF353N/NOPB Texas Instruments, Op Amp, 4MHz, 8-Pin MDIP
VND1,120,537.44Tube (1 Tube of 40) -
LF356N/NOPB Texas Instruments, Op Amp, 5MHz, 8-Pin MDIP
VND872,296.48Tube (1 Tube of 40) -
LF412CN/NOPB Texas Instruments, Op Amp, 4MHz, 8-Pin MDIP
VND1,646,946.40Tube (1 Tube of 40) -
LM1458N/NOPB Texas Instruments, Op Amp, 1MHz, 8-Pin MDIP
VND255,722.72Tube (1 Tube of 10) -
LM193JG Texas Instruments, Dual Comparator, Open Collector, Open Drain O/P, 1.3μs 2 → 36 V 8-Pin CDIP
VND747,408.64 -
LM239N Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin PDIP
VND227,522.24Tube (1 Tube of 20) -
LM239N Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin PDIP
VND284,498.72Tube (1 Tube of 25) -
LM2903P Texas Instruments, Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin PDIP
VND12,469.60 -
LM2904P Texas Instruments, Precision, Op Amp, 700kHz, 5 → 24 V, 8-Pin PDIP
VND430,105.28Tube (1 Tube of 50) -
LM311M/NOPB Texas Instruments, Comparator, Open Collector O/P, 0.2μs 9 → 28 V 8-Pin SOIC
VND40,670.08 -
LM321MF/NOPB Texas Instruments, Op Amps, 1MHz, 3 → 30 V, 5-Pin SOT-23
VND658,011.20Pack (1 Pack of 25) -
LM324AN Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin PDIP
VND348,765.12Tube (1 Tube of 25)