Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
LM2903P Texas Instruments, Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin PDIP
VND12,469.60 -
TL064CN Texas Instruments, Op Amp, 1MHz, 14-Pin PDIP
VND18,608.48 -
TL072CP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
VND24,555.52 -
LM358M/NOPB Texas Instruments, Precision, Op Amp, 1MHz, 5 → 28 V, 8-Pin SOIC
VND26,473.92 -
TL084CD Texas Instruments, Op Amp, 3MHz, 14-Pin SOIC
VND28,392.32 -
-17.20%
Texas Instruments,0.32W, 8-Pin SOIC LM386M-1/NOPB
VND31,078.08VND28,584.16 -
TL082ACP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
VND28,776.00 -
TLC271CP Texas Instruments, Op Amp, 1.7MHz, 5 → 15 V, 8-Pin PDIP
VND30,118.88 -
NE5534AP Texas Instruments, Op Amp, 10MHz, 8-Pin PDIP
VND32,037.28 -
LM393M/NOPB Texas Instruments, Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC
VND32,420.96 -
Texas Instruments,1W, 8-Pin MDIP LM386N-4/NOPB
VND33,188.32 -
NE5532AP Texas Instruments, Op Amp, 10MHz, 8-Pin PDIP
VND33,763.84 -
LM339M/NOPB Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
VND34,147.52 -
TL084ACN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
VND38,559.84 -
TLC27L2CP Texas Instruments, Op Amp, 85kHz, 5 → 15 V, 8-Pin PDIP
VND38,943.52 -
LM311M/NOPB Texas Instruments, Comparator, Open Collector O/P, 0.2μs 9 → 28 V 8-Pin SOIC
VND40,670.08 -
LM339N/NOPB Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin MDIP
VND42,588.48 -
LM358DR2G onsemi, Op Amp, 5 → 28 V, 8-Pin SOIC
VND51,221.28Reel (1 Reel of 5) -
OP07CSZ Analog Devices, Op Amp, 600kHz, 8-Pin SOIC
VND54,674.40 -
-17.50%
LM339DR2G onsemi, Quad Comparator, Open Collector O/P, 1.3μs 5 → 28 V 14-Pin SOIC
VND61,964.32VND56,976.48Reel (1 Reel of 5) -
LM239DR2G onsemi, Quad Comparator, Open Collector O/P, 1.3μs 5 → 28 V 14-Pin SOIC
VND58,511.20Reel (1 Reel of 5) -
LM2903DR2G onsemi, Dual Comparator, Open Collector O/P, 1.5μs 3 → 28 V 8-Pin SOIC
VND61,196.96Pack (1 Pack of 5) -
XTR111AIDGQT Texas Instruments, Current Sense Amplifier 10-Pin HTSSOP
VND63,690.88 -
Texas Instruments UA741CP, Op Amp, 1MHz, 8-Pin PDIP
VND68,486.88Tube (1 Tube of 5)