Motor Driver ICs
Motor Driver ICs are current amplifiers and are an essential component of motor interfacing. The motor driver integrated circuit chip acts as the interface between a microprocessor or microcontroller, and a motor. As microprocessors tend to operate at lower currents, and motors at higher, motor driver ICs are needed to supply current to the motor as needed.The RS Components range of Motor Driver ICs includes models from leading brands, in various types and configurations to support your design needs.ApplicationsMotor Driver ICs are commonly used in robotics to drive DC motors from microcontrollers. They are an essential component in controlling motion in autonomous robots, and so are widely used in automation. They are also found in more common environments, such as office appliances and in automotive electronics.Selecting a Motor Driver ICAs different motors have different signal requirements, a motor driver IC is usually specific to a motor type. RS Components offer motor drivers for brushless DC motors (BLDC,) brushed DC motors, and stepper motors. When choosing your motor driver IC, you should be aware of the type of motor you will be driving, as well as its power supply voltage range, and output current.Brushed DC Motors can be used in anything from security cameras to ATM machines, depending on the required voltage. When selecting a motor driver for a brushed DC motor, it is important to ascertain whether speed control is needed, and what type of speed control is needed (such as a thermistor, or voltage control.) You must then ascertain whether integrated or pre-driver type motor driver power. Additional features such as fault protection must also be considered.Brushless DC Motors are typically used for driving cooling fans in electronics. They can be found in white goods such as washing machines and refrigerators, as well as in automotive applications. When selecting a driver control IC for a brushless motor driver, you must ascertain whether an RD or FG output signal is required. Lastly, the functionality requirements must be considered.When selecting a stepper motor driver, you must consider the micro-step resolution (such as full step or half step,) control input type (such as parallel or clock input) and the required function.
-
Magnatec L298N, Brushed Motor Driver IC, 46 V 4A 15-Pin, MULTIWATT V
VND6,859,950.00Tube (1 Tube of 25) -
Microchip TC670ECHTR, BLDC Motor Driver IC, 5 V 6-Pin, SOT-23
VND236,550.00Reel (1 Reel of 5) -
onsemi FSBB20CH60C Motor Driver IC, 600 V 27-Pin, SPM27 CC
VND573,964.92 -
onsemi MC33035DWG, BLDC Brushless DC Motor Controller, 40 V 24-Pin, SOIC
VND177,128.64 -
ROHM BD6212HFP-TR, Brushed Motor Driver IC 7+Tab-Pin, HRP
VND436,008.96Reel (1 Reel of 5) -
STMicroelectronics E-L6258EX, Stepper Motor Driver IC, 40 V 1.5A 36-Pin, PowerSO
VND237,496.20 -
STMicroelectronics L293B, Brushed Motor Driver IC, 36 V 1A 16-Pin, PDIP
VND4,223,836.80Tube (1 Tube of 25) -
STMicroelectronics L293D, Brushed Motor Driver IC, 36 V 0.6A 16-Pin, PDIP
VND235,603.80 -
STMicroelectronics L293DD, Brushed Motor Driver IC, 36 V 0.6A 20-Pin, SOIC
VND234,279.12 -
STMicroelectronics L297/1, Stepper Motor Driver IC, 10 V 20-Pin, PDIP
VND8,654,512.92Tube (1 Tube of 20) -
STMicroelectronics L297/1, Stepper Motor Driver IC, 10 V 20-Pin, PDIP
VND484,832.88 -
STMicroelectronics L6203, Brushed Motor Driver IC, 48 V 4A 11-Pin, MULTIWATT V
VND275,154.96 -
STMicroelectronics L6203, Brushed Motor Driver IC, 48 V 4A 11-Pin, MULTIWATT V
VND6,290,148.36Tube (1 Tube of 25) -
STMicroelectronics L6205PD, Brushed Motor Driver IC, 52 V 2.8A 20-Pin, PowerSO
VND245,444.28 -
STMicroelectronics L6206PD, Brushed Dual Full Bridge Motor Driver, 52 V 2.8A 36-Pin, PowerSO
VND242,605.68 -
STMicroelectronics L6470H, Stepper Motor Driver IC, 45 V 3A 28-Pin, TSSOP
VND226,709.52 -
STMicroelectronics L6470PD, Stepper Motor Motor Driver IC 36-Pin, PowerSO
VND259,448.04 -
STMicroelectronics L6470PD, Stepper Motor Motor Driver IC 36-Pin, PowerSO
VND6,927,319.44Tube (1 Tube of 31) -
STMicroelectronics L6506, Stepper Motor Controller, 7 V 18-Pin, PDIP
VND100,297.20 -
STMicroelectronics VNH3SP30TR-E, Brushed Motor Driver IC, 40 V 30A 30-Pin, MultiPowerSO
VND284,427.72 -
Texas Instruments LMD18200T/NOPB, Brushed Motor Driver IC, 55 V 3A 11-Pin, TO-220
VND12,016,361.52Tube (1 Tube of 20) -
Toshiba TB6612FNG(O,C,8,EL, Brushed Motor Driver IC, 15 V 3.2A 24-Pin, SSOP
VND42,389.76