Low Dropout Voltage Regulators
Low dropout voltage regulators are types of linear voltage regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it’s very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.What are low dropout voltage regulators used for?Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You’re likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.Choosing the right low dropout voltage regulatorThere are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.
-
Analog Devices ADP3334ARZ, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.5 → 10 V 8-Pin, SOIC
VND388,607.00Pack (1 Pack of 5) -
Analog Devices ADP3338AKCZ-2.5RL7, 1 Low Dropout Voltage, Voltage Regulator 1A, 2.5 V 3+Tab-Pin, SOT-223
VND482,365.00Reel (1 Reel of 5) -
-23.80%
Analog Devices LT1085CT#PBF, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.25 → 28.5 V 3-Pin, TO-220
VND296,659.00VND240,368.00 -
Analog Devices LT1085CT-12#PBF, 1 Low Dropout Voltage, Voltage Regulator 3A, 12 V 3-Pin, TO-220
VND376,118.00 -
Analog Devices LT1085CT-5#PBF, 1 Low Dropout Voltage, Voltage Regulator 3A, 5 V 3-Pin, TO-220
VND335,031.00 -
Analog Devices LT1117CST-3.3#PBF, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3+Tab-Pin, SOT-223
VND147,877.00 -
Analog Devices LT1129CT-5#PBF, 1 Low Dropout Voltage, Voltage Regulator 700mA, 5 V 5-Pin, TO-220
VND163,986.00 -
Analog Devices LT1175IST-5#PBF, 1 Low Dropout Voltage, Voltage Regulator 500mA, -5 V 3+Tab-Pin, SOT-223
VND178,466.00 -
Analog Devices LT1764AEQ-3.3#PBF, Fast LDO Voltage Regulator, 3A, 3.3 V 6-Pin, D2PAK
VND259,916.00 -
Analog Devices LT1963AEST-2.5#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 2.5 V 3+Tab-Pin, SOT-223
VND117,469.00 -
Analog Devices LT1963AEST-3.3#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 3-Pin, SOT-223
VND373,041.00Tube (1 Tube of 2) -
Analog Devices LT1964ES5-5#TRMPBF, 1 Low Noise LDO, Regulator 200mA, -5 V 5-Pin, TSOT-23
VND155,479.00 -
Analog Devices LT3085EMS8E#PBF, 1 Low Dropout Voltage, Voltage Regulator 500mA, 0 → 36 V 8-Pin, MSOP
VND380,643.00Tube (1 Tube of 2) -
DiodesZetex AP2112K-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator, 3.3 V 5-Pin, SOT-23
VND320,370.00Pack (1 Pack of 50) -
DiodesZetex AP2114H-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator 1 (Min)A, 3.3 V 3+Tab-Pin, SOT-223
VND373,946.00Pack (1 Pack of 50) -
DiodesZetex AZ1117CH-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3+Tab-Pin, SOT-223
VND298,288.00Pack (1 Pack of 50) -
Infineon TLE42744GV50ATMA1, 1 Low Dropout Voltage, Voltage Regulator 400mA, 5 V 3-Pin, D2PAK (TO-263)
VND433,314.00Pack (1 Pack of 10) -
Maxim Integrated MAX666CSA+, Dual Low Dropout Voltage, Voltage Regulator 12μA, 5 V, 1.3 → 16 V 8-Pin, SOIC
VND266,251.00Pack (1 Pack of 2) -
Microchip MCP1700-3302E/TO, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 3-Pin, TO-92
VND114,754.00Pack (1 Pack of 10) -
Microchip MCP1700T-3302E/TT, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 3-Pin, SOT-23
VND15,747.00 -
Microchip MCP1702-3302E/TO, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 3-Pin, TO-92
VND157,289.00Pack (1 Pack of 10) -
Microchip MCP1702T-2802E/CB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 2.8 V 3-Pin, SOT-23A
VND15,747.00 -
-7.90%
Microchip MCP1702T-3302E/MB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 3-Pin, SOT-89
VND149,506.00VND142,628.00Pack (1 Pack of 10) -
Microchip MCP1702T-5002E/MB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 5 V 3-Pin, SOT-89
VND157,289.00Reel (1 Reel of 10)