Low Dropout Voltage Regulators
Low dropout voltage regulators are types of linear voltage regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it’s very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.What are low dropout voltage regulators used for?Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You’re likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.Choosing the right low dropout voltage regulatorThere are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.
-
Microchip MCP1702T-2802E/CB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 2.8 V 3-Pin, SOT-23A
VND15,747.00 -
Microchip MCP1700T-3302E/TT, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 3-Pin, SOT-23
VND15,747.00 -
Texas Instruments LP2985IM5-3.3/NOPB, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23
VND25,883.00 -
onsemi LM2931D-5.0R2G, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 8-Pin, SOIC
VND32,942.00Pack (1 Pack of 2) -
onsemi MC33269DTRK-3.3G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3-Pin, DPAK
VND40,182.00Pack (1 Pack of 2) -
-59.50%
onsemi NCV1117DT33T5G, 1 Low Dropout Voltage, Voltage Regulator 2.2A, 3.3 V 3-Pin, DPAK
VND145,162.00VND41,087.00Reel (1 Reel of 10) -
STMicroelectronics L4941BV, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
VND42,535.00 -
Texas Instruments LM3940IT-3.3/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 3-Pin, TO-220
VND47,060.00 -
Texas Instruments LM2937ET-5.0/NOPB, 1 Low Dropout Voltage, Voltage Regulator 500mA, 5 V 3-Pin, TO-220
VND52,852.00 -
Texas Instruments LM2940T-5.0/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
VND53,033.00 -
STMicroelectronics L4940V5, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, TO-220
VND56,834.00 -
Texas Instruments LM1084IT-ADJ/NOPB, 1 Low Dropout Voltage, Voltage Regulator 5A, 1.2 → 15 V 3-Pin, TO-220
VND69,866.00 -
Texas Instruments LM2936Z-5.0/NOPB, 1 Low Dropout Voltage, Voltage Regulator 50mA, 5 V 3-Pin, TO-92
VND74,029.00 -
Texas Instruments LP2950-50LPRE3, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-92
VND78,916.00Reel (1 Reel of 5) -
Microchip MCP1802T-3302I/OT, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 5-Pin, SOT-23
VND88,509.00Reel (1 Reel of 5) -
Microchip MCP1825S-3302E/DB, LDO Regulator, 500mA, 3.3 V, ±0.5%, 2.1 → 6 Vin 3+Tab-Pin, SOT-223
VND88,690.00Tube (1 Tube of 5) -
onsemi MC33269DT-3.3G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3-Pin, DPAK
VND91,224.00Pack (1 Pack of 5) -
Microchip MCP1826S-3302E/DB, LDO Regulator, 1A, 3.3 V, ±2% 3+Tab-Pin, SOT-223
VND111,858.00Tube (1 Tube of 5) -
STMicroelectronics LD3985M33R, 1 Low Dropout Voltage, Voltage Regulator 550mA, 3.3 V 5-Pin, SOT-23
VND114,392.00Reel (1 Reel of 5) -
Microchip MCP1700-3302E/TO, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 3-Pin, TO-92
VND114,754.00Pack (1 Pack of 10) -
Analog Devices LT1963AEST-2.5#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 2.5 V 3+Tab-Pin, SOT-223
VND117,469.00 -
Microchip MCP1826T-ADJE/DC, 1 Low Dropout Voltage, Voltage Regulator 1A, 0.8 → 5 V 5+Tab-Pin, SOT-223
VND136,112.00Pack (1 Pack of 5) -
Nisshinbo Micro Devices NJM2884U1-33-TE1, 1 Low Dropout Voltage, Voltage Regulator 650mA, 3.3 V 5-Pin, SOT-89
VND137,560.00Pack (1 Pack of 5) -
STMicroelectronics LD1117S33TR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 3.3 V 3+Tab-Pin, SOT-223
VND139,189.00Pack (1 Pack of 10)