Linear Voltage Regulators
A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage. The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.How to choose linear voltage regulator ICs?The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.How to test a linear voltage regulator?Set your multimeter to the voltage settingCheck the datasheet to determine which pins are the ground, input and output.Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators’ output value. If not then there is a power supply issue.Attach the red to the ground and the black wire the output, the multimeter should then give the regulators’ output value (plus minus its accuracy). If not then the regulator is likely to be faulty.
-
Texas Instruments LM338T/NOPB, 1 Linear Voltage, Voltage Regulator 5A, 1.2 → 32 V 3-Pin, TO-220
VND330,034.56Tube (1 Tube of 5) -
onsemi NCV78M05BDTRKG, 1 Linear Voltage, Voltage Regulator 700mA, 5 V 3-Pin, DPAK
VND351,418.68Reel (1 Reel of 25) -
STMicroelectronics L78M12ABDT-TR, 1 Linear Voltage, Voltage Regulator 500mA, 12 V 3-Pin, DPAK
VND359,366.76Reel (1 Reel of 25) -
STMicroelectronics L78L08ACZTR, 1 Linear Voltage, Voltage Regulator 100mA, 8 V 3-Pin, TO-92
VND360,691.44Pack (1 Pack of 50) -
onsemi MC7915CD2TR4G, 1 Linear Voltage, Voltage Regulator 1A, -15 V 3-Pin, D2PAK
VND363,151.56Tape (1 Tape of 20) -
STMicroelectronics L78M12CDT-TR, 1 Linear Voltage, Voltage Regulator 500mA, 12 V 3-Pin, DPAK
VND379,804.68Pack (1 Pack of 25) -
STMicroelectronics, 8 V Linear Voltage Regulator, 1A, 1-Channel, 2% 3-Pin, TO-220 L7808ABV
VND400,431.84Tube (1 Tube of 25) -
Texas Instruments LM7805CT/NOPB, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
VND404,784.36Pack (1 Pack of 5) -
Texas Instruments LM78M05CDT/NOPB, 1 Linear Voltage, Voltage Regulator 500mA, 5 V 3-Pin, TO-252
VND453,040.56Tube (1 Tube of 10) -
STMicroelectronics L78L12ACZ-AP, 1 Linear Voltage, Voltage Regulator 100mA, 12 V 3-Pin, TO-92
VND515,111.28Reel (1 Reel of 50) -
STMicroelectronics LM317T-DG, 1 Linear Voltage, Voltage Regulator 500mA, 1.2 → 37 V 3-Pin, TO-220
VND521,356.20Pack (1 Pack of 25) -
onsemi MC78M12CDTG, 1 Linear Voltage, Voltage Regulator 700mA, 12 V 3-Pin, DPAK
VND552,770.04Tube (1 Tube of 75) -
Analog Devices LT1033CT#PBF, 1 Linear Voltage, Voltage Regulator 3A, -1.2 → -32 V 3-Pin, TO-220
VND604,054.08Pack (1 Pack of 2) -
STMicroelectronics L7808CV, 1 Linear Voltage, Voltage Regulator 1.5A, 8 V 3-Pin, TO-220
VND649,093.20Tube (1 Tube of 50) -
STMicroelectronics L7824CV, 1 Linear Voltage, Voltage Regulator 1.5A, 24 V 3-Pin, TO-220
VND661,772.28Tube (1 Tube of 50) -
onsemi MC7812CTG, 1 Linear Voltage, Voltage Regulator 1A, 12 V 3-Pin, TO-220
VND730,655.64Tube (1 Tube of 50) -
STMicroelectronics L7805CV, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, TO-220
VND751,093.56Tube (1 Tube of 50) -
STMicroelectronics L7812CV, 1 Linear Voltage, Voltage Regulator 1.5A, 12 V 3-Pin, TO-220
VND779,290.32Tube (1 Tube of 50) -
STMicroelectronics L7806CV, 1 Linear Voltage, Voltage Regulator 1.5A, 6 V 3-Pin, TO-220
VND821,680.08Tube (1 Tube of 50) -
STMicroelectronics LM317T, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, TO-220
VND830,006.64Tube (1 Tube of 50) -
onsemi MC7824ACTG, 1 Linear Voltage, Voltage Regulator 1A, 24 V 3-Pin, TO-220
VND907,973.52Tube (1 Tube of 50) -
STMicroelectronics L7805ACV, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
VND927,276.00Tube (1 Tube of 50) -
onsemi LM317TG, 1 Linear Voltage, Voltage Regulator 2.2A, 1.2 → 37 V 3-Pin, TO-220
VND1,006,756.80Tube (1 Tube of 50) -
Enclosed phase control regulator,10A
VND1,596,996.36