Linear Voltage Regulators
A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage. The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.How to choose linear voltage regulator ICs?The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.How to test a linear voltage regulator?Set your multimeter to the voltage settingCheck the datasheet to determine which pins are the ground, input and output.Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators’ output value. If not then there is a power supply issue.Attach the red to the ground and the black wire the output, the multimeter should then give the regulators’ output value (plus minus its accuracy). If not then the regulator is likely to be faulty.
-
STMicroelectronics L7805ACV, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
VND927,276.00Tube (1 Tube of 50) -
onsemi MC78M12CDTG, 1 Linear Voltage, Voltage Regulator 700mA, 12 V 3-Pin, DPAK
VND552,770.04Tube (1 Tube of 75) -
onsemi MC7824ACTG, 1 Linear Voltage, Voltage Regulator 1A, 24 V 3-Pin, TO-220
VND907,973.52Tube (1 Tube of 50) -
onsemi MC7812CTG, 1 Linear Voltage, Voltage Regulator 1A, 12 V 3-Pin, TO-220
VND730,655.64Tube (1 Tube of 50) -
Texas Instruments LM317T/NOPB, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, TO-220
VND3,260,226.72Tube (1 Tube of 45) -
United Automation, 230 V Voltage Regulator, 15A, Adjustable 3-Pin CSR2-15E
VND2,425,299.84 -
Texas Instruments LM338T/NOPB, 1 Linear Voltage, Voltage Regulator 5A, 1.2 → 32 V 3-Pin, TO-220
VND330,034.56Tube (1 Tube of 5) -
Texas Instruments LM340T-12/NOPB, 1 Linear Voltage, Voltage Regulator 1A, 12 V 3-Pin, TO-220
VND194,917.20Pack (1 Pack of 5) -
Texas Instruments LM340T-15/NOPB, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, TO-220
VND321,897.24Tube (1 Tube of 5) -
Texas Instruments LM79L12ACM/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, -12 V 8-Pin, SOIC
VND192,835.56Tube (1 Tube of 10) -
STMicroelectronics, 5 V Linear Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-220FP L7805CP
VND34,441.68 -
Enclosed phase control regulator,10A
VND1,596,996.36 -
onsemi MC7915CD2TR4G, 1 Linear Voltage, Voltage Regulator 1A, -15 V 3-Pin, D2PAK
VND363,151.56Tape (1 Tape of 20) -
onsemi NCV78M05BDTRKG, 1 Linear Voltage, Voltage Regulator 700mA, 5 V 3-Pin, DPAK
VND351,418.68Reel (1 Reel of 25) -
STMicroelectronics L7805CV, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, TO-220
VND751,093.56Tube (1 Tube of 50) -
onsemi MC7815CD2TR4G, 1 Linear Voltage, Voltage Regulator 2.2A, 15 V 3-Pin, D2PAK
VND323,411.16Pack (1 Pack of 20) -
STMicroelectronics L78M12CDT-TR, 1 Linear Voltage, Voltage Regulator 500mA, 12 V 3-Pin, DPAK
VND379,804.68Pack (1 Pack of 25) -
STMicroelectronics L78L08ACZTR, 1 Linear Voltage, Voltage Regulator 100mA, 8 V 3-Pin, TO-92
VND360,691.44Pack (1 Pack of 50) -
STMicroelectronics L78L12ACZ-AP, 1 Linear Voltage, Voltage Regulator 100mA, 12 V 3-Pin, TO-92
VND515,111.28Reel (1 Reel of 50) -
STMicroelectronics L78L33ABZ-AP, 1 Linear Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, TO-92
VND188,293.80Pack (1 Pack of 25) -
STMicroelectronics L78M12ABDT-TR, 1 Linear Voltage, Voltage Regulator 500mA, 12 V 3-Pin, DPAK
VND359,366.76Reel (1 Reel of 25) -
onsemi LM317TG, 1 Linear Voltage, Voltage Regulator 2.2A, 1.2 → 37 V 3-Pin, TO-220
VND1,006,756.80Tube (1 Tube of 50) -
Microchip LR8N3-G, 1 Linear Voltage, Voltage Regulator 30mA, 1.2 → 440 V 3-Pin, TO-92
VND209,488.68Bag (1 Bag of 10) -
STMicroelectronics L7812CV, 1 Linear Voltage, Voltage Regulator 1.5A, 12 V 3-Pin, TO-220
VND779,290.32Tube (1 Tube of 50)