Linear Voltage Regulators
A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage. The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.How to choose linear voltage regulator ICs?The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.How to test a linear voltage regulator?Set your multimeter to the voltage settingCheck the datasheet to determine which pins are the ground, input and output.Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators’ output value. If not then there is a power supply issue.Attach the red to the ground and the black wire the output, the multimeter should then give the regulators’ output value (plus minus its accuracy). If not then the regulator is likely to be faulty.
-
onsemi MC78M12ACDTRKG, 1 Linear Voltage, Voltage Regulator 700mA, 12 V 3-Pin, DPAK
VND147,141.28Pack (1 Pack of 10) -
onsemi MC78M12CDTG, 1 Linear Voltage, Voltage Regulator 700mA, 12 V 3-Pin, DPAK
VND560,364.64Tube (1 Tube of 75) -
onsemi MC7915CD2TR4G, 1 Linear Voltage, Voltage Regulator 1A, -15 V 3-Pin, D2PAK
VND368,140.96Tape (1 Tape of 20) -
onsemi NCV78M05BDTRKG, 1 Linear Voltage, Voltage Regulator 700mA, 5 V 3-Pin, DPAK
VND356,246.88Reel (1 Reel of 25) -
REG,3TERMINAL,VO=5.0V,IOUT=1.5A,TO-220F
- RS Stock No.
- 6571003
VND112,034.56Each (1 Each of 5) -
STMicroelectronics L7805ABD2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, D2PAK
VND182,823.52Pack (1 Pack of 10) -
STMicroelectronics L7805ACV Linear Voltage Regulator, 1A, 5 V, 2% 3-Pin, TO-220
VND23,020.80 -
STMicroelectronics L7805ACV, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
VND940,016.00Tube (1 Tube of 50) -
STMicroelectronics L7805CD2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, D2PAK
VND249,392.00Reel (1 Reel of 10) -
STMicroelectronics L7805CV, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, TO-220
VND761,412.96Tube (1 Tube of 50) -
STMicroelectronics L7805CV-DG, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, TO-220
VND222,534.40Tube (1 Tube of 10) -
STMicroelectronics L7806CV, 1 Linear Voltage, Voltage Regulator 1.5A, 6 V 3-Pin, TO-220
VND832,969.28Tube (1 Tube of 50) -
STMicroelectronics L7808CV, 1 Linear Voltage, Voltage Regulator 1.5A, 8 V 3-Pin, TO-220
VND658,011.20Tube (1 Tube of 50) -
STMicroelectronics L7809CV, 1 Linear Voltage, Voltage Regulator 1.5A, 9 V 3-Pin, TO-220
VND179,945.92Pack (1 Pack of 10) -
STMicroelectronics L7812CV, 1 Linear Voltage, Voltage Regulator 1.5A, 12 V 3-Pin, TO-220
VND789,997.12Tube (1 Tube of 50) -
STMicroelectronics L7812CV-DG, 1 Linear Voltage, Voltage Regulator 1.5A, 12 V 3-Pin, TO-220
VND275,674.08Pack (1 Pack of 10) -
STMicroelectronics L7815CD2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 15 V 3-Pin, D2PAK
VND268,576.00Reel (1 Reel of 10) -
STMicroelectronics L7815CV-DG, 1 Linear Voltage, Voltage Regulator 1.5A, 15 V 3-Pin, TO-220
VND191,648.16Pack (1 Pack of 10) -
STMicroelectronics L7824CV, 1 Linear Voltage, Voltage Regulator 1.5A, 24 V 3-Pin, TO-220
VND670,864.48Tube (1 Tube of 50) -
STMicroelectronics L78L05ABUTR, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, SOT-89
VND128,340.96Pack (1 Pack of 10) -
STMicroelectronics L78L05ABZ-TR, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-92
VND188,386.88Pack (1 Pack of 20) -
STMicroelectronics L78L05ACUTR, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, SOT-89
VND144,071.84Pack (1 Pack of 10) -
STMicroelectronics L78L05ACZ, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-92
VND14,196.16 -
STMicroelectronics L78L08ACZTR, 1 Linear Voltage, Voltage Regulator 100mA, 8 V 3-Pin, TO-92
VND365,647.04Pack (1 Pack of 50)