Linear Voltage Regulators
A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage. The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.How to choose linear voltage regulator ICs?The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.How to test a linear voltage regulator?Set your multimeter to the voltage settingCheck the datasheet to determine which pins are the ground, input and output.Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators’ output value. If not then there is a power supply issue.Attach the red to the ground and the black wire the output, the multimeter should then give the regulators’ output value (plus minus its accuracy). If not then the regulator is likely to be faulty.
-
Texas Instruments LM78M05CDT/NOPB, 1 Linear Voltage, Voltage Regulator 500mA, 5 V 3-Pin, TO-252
VND459,264.96Tube (1 Tube of 10) -
National Semiconductor, 15 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 3-Pin, TO-92 LM78L15ACZ/NOPB
VND194,142.08Pack (1 Pack of 5) -
Texas Instruments LM78L05ACZ/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-92
VND217,546.56Pack (1 Pack of 5) -
Texas Instruments LM7912CT/NOPB, 1 Linear Voltage, Voltage Regulator 1.5A, -12 V 3-Pin, TO-220
VND34,531.20 -
Texas Instruments LM317T/NOPB, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, TO-220
VND96,495.52 -
Texas Instruments LM317S/NOPB, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, D2PAK (TO-263)
VND58,511.20 -
Texas Instruments LM317LZ/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, 1.2 → 37 V 3-Pin, TO-92
VND24,171.84 -
Texas Instruments LM317AT/NOPB, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, TO-220
VND53,523.36 -
ON Semiconductor, 15 V Linear Voltage Regulator, 1A, 1-Channel, ±2% 3-Pin, TO-220 MC7815ABTG
VND103,977.28Tube (1 Tube of 5) -
onsemi MC78L05ACPG, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-92
VND55,058.08Pack (1 Pack of 5) -
ON Semiconductor, -37 → -1.2 V Linear Voltage Regulator, 1.5A, 1-Channel Negative, Adjustable 3-Pin, TO-220
VND24,171.84 -
STMicroelectronics L7915CV, 1 Linear Voltage, Voltage Regulator 1.5A, -15 V 3-Pin, TO-220
VND22,828.96 -
STMicroelectronics, -5 V Linear Voltage Regulator, 1.5A, 1-Channel Negative 3-Pin, TO-220 L7905CV
VND15,539.04 -
STMicroelectronics L78M12CV, 1 Linear Voltage, Voltage Regulator 500mA, 12 V 3-Pin, TO-220
VND23,404.48 -
STMicroelectronics, 12 V Linear Voltage Regulator, 1A, 1-Channel, 2% 3-Pin, TO-220 L7812ACV
VND20,718.72 -
STMicroelectronics L7805ACV Linear Voltage Regulator, 1A, 5 V, 2% 3-Pin, TO-220
VND23,020.80 -
Texas Instruments LM7915CT/NOPB, 1 Linear Voltage, Voltage Regulator 1.5A, -15 V 3-Pin, TO-220
VND232,701.92Pack (1 Pack of 5) -
STMicroelectronics L79L05ACZ, 1 Linear Voltage, Voltage Regulator 100mA, -5 V 3-Pin, TO-92
VND12,085.92 -
STMicroelectronics LM217T, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, TO-220
VND25,131.04 -
ON Semiconductor LM317MABDTG, 1 Linear Voltage, Voltage Regulator 500mA, 1.2 → 37 V 3-Pin, DPAK
VND170,162.08Tube (1 Tube of 10) -
STMicroelectronics LM317T, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, TO-220
VND841,410.24Tube (1 Tube of 50) -
STMicroelectronics L7806CV, 1 Linear Voltage, Voltage Regulator 1.5A, 6 V 3-Pin, TO-220
VND832,969.28Tube (1 Tube of 50) -
STMicroelectronics L7824CV, 1 Linear Voltage, Voltage Regulator 1.5A, 24 V 3-Pin, TO-220
VND670,864.48Tube (1 Tube of 50) -
STMicroelectronics L7808CV, 1 Linear Voltage, Voltage Regulator 1.5A, 8 V 3-Pin, TO-220
VND658,011.20Tube (1 Tube of 50)