Linear Voltage Regulators
A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage. The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.How to choose linear voltage regulator ICs?The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.How to test a linear voltage regulator?Set your multimeter to the voltage settingCheck the datasheet to determine which pins are the ground, input and output.Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators’ output value. If not then there is a power supply issue.Attach the red to the ground and the black wire the output, the multimeter should then give the regulators’ output value (plus minus its accuracy). If not then the regulator is likely to be faulty.
-
STMicroelectronics L7805ABD2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, D2PAK
VND180,345.72Pack (1 Pack of 10) -
STMicroelectronics L7805ACV Linear Voltage Regulator, 1A, 5 V, 2% 3-Pin, TO-220
VND22,708.80 -
STMicroelectronics L7805ACV, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
VND927,276.00Tube (1 Tube of 50) -
STMicroelectronics L7805CD2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, D2PAK
VND246,012.00Reel (1 Reel of 10) -
STMicroelectronics L7805CV, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, TO-220
VND751,093.56Tube (1 Tube of 50) -
STMicroelectronics L7805CV-DG, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, TO-220
VND219,518.40Tube (1 Tube of 10) -
STMicroelectronics L7806CV, 1 Linear Voltage, Voltage Regulator 1.5A, 6 V 3-Pin, TO-220
VND821,680.08Tube (1 Tube of 50) -
STMicroelectronics L7808CV, 1 Linear Voltage, Voltage Regulator 1.5A, 8 V 3-Pin, TO-220
VND649,093.20Tube (1 Tube of 50) -
STMicroelectronics L7809CV, 1 Linear Voltage, Voltage Regulator 1.5A, 9 V 3-Pin, TO-220
VND177,507.12Pack (1 Pack of 10) -
STMicroelectronics L7812CV, 1 Linear Voltage, Voltage Regulator 1.5A, 12 V 3-Pin, TO-220
VND779,290.32Tube (1 Tube of 50) -
STMicroelectronics L7812CV-DG, 1 Linear Voltage, Voltage Regulator 1.5A, 12 V 3-Pin, TO-220
VND271,937.88Pack (1 Pack of 10) -
STMicroelectronics L7815CD2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 15 V 3-Pin, D2PAK
VND264,936.00Reel (1 Reel of 10) -
STMicroelectronics L7815CV-DG, 1 Linear Voltage, Voltage Regulator 1.5A, 15 V 3-Pin, TO-220
VND189,050.76Pack (1 Pack of 10) -
STMicroelectronics L7824CV, 1 Linear Voltage, Voltage Regulator 1.5A, 24 V 3-Pin, TO-220
VND661,772.28Tube (1 Tube of 50) -
STMicroelectronics L78L05ABUTR, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, SOT-89
VND126,601.56Pack (1 Pack of 10) -
STMicroelectronics L78L05ABZ-TR, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-92
VND185,833.68Pack (1 Pack of 20) -
STMicroelectronics L78L05ACUTR, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, SOT-89
VND142,119.24Pack (1 Pack of 10) -
STMicroelectronics L78L05ACZ, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-92
VND14,003.76 -
STMicroelectronics L78L08ACZTR, 1 Linear Voltage, Voltage Regulator 100mA, 8 V 3-Pin, TO-92
VND360,691.44Pack (1 Pack of 50) -
STMicroelectronics L78L12ACZ-AP, 1 Linear Voltage, Voltage Regulator 100mA, 12 V 3-Pin, TO-92
VND515,111.28Reel (1 Reel of 50) -
STMicroelectronics L78L33ABZ-AP, 1 Linear Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, TO-92
VND188,293.80Pack (1 Pack of 25) -
STMicroelectronics L78M05ABDT-TR, 1 Linear Voltage, Voltage Regulator 500mA, 5 V 3-Pin, DPAK
VND306,947.28Pack (1 Pack of 25) -
STMicroelectronics L78M12ABDT-TR, 1 Linear Voltage, Voltage Regulator 500mA, 12 V 3-Pin, DPAK
VND359,366.76Reel (1 Reel of 25) -
STMicroelectronics L78M12CDT-TR, 1 Linear Voltage, Voltage Regulator 500mA, 12 V 3-Pin, DPAK
VND379,804.68Pack (1 Pack of 25)