Linear Voltage Regulators
A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage. The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.How to choose linear voltage regulator ICs?The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.How to test a linear voltage regulator?Set your multimeter to the voltage settingCheck the datasheet to determine which pins are the ground, input and output.Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators’ output value. If not then there is a power supply issue.Attach the red to the ground and the black wire the output, the multimeter should then give the regulators’ output value (plus minus its accuracy). If not then the regulator is likely to be faulty.
-
ON Semiconductor, -37 → -1.2 V Linear Voltage Regulator, 1.5A, 1-Channel Negative, Adjustable 3-Pin, TO-220
VND22,708.80 -
onsemi MC78M05BDTRKG, 1 Linear Voltage, Voltage Regulator 700mA, 5 V 3-Pin, DPAK
VND27,629.04Pack (1 Pack of 2) -
onsemi MC78M05CDTRKG, 1 Linear Voltage, Voltage Regulator 700mA, 5 V 3-Pin, DPAK
VND28,575.24Pack (1 Pack of 2) -
onsemi MC7805CDTRKG, 1 Linear Voltage, Voltage Regulator 2.2A, 5 V 3-Pin, DPAK
VND29,899.92Pack (1 Pack of 2) -
onsemi LM317MDTRKG, 1 Linear Voltage, Voltage Regulator 250mA, 1.2 → 37 V 3-Pin, DPAK
VND30,846.12Pack (1 Pack of 2) -
onsemi LM317D2TR4G, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, D2PAK
VND43,335.96Pack (1 Pack of 2) -
onsemi MC78L05ACPG, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-92
VND54,311.88Pack (1 Pack of 5) -
onsemi MC78L12ACPG, 1 Linear Voltage, Voltage Regulator 100mA, 12 V 3-Pin, TO-92
VND66,801.72Tape (1 Tape of 5) -
ON Semiconductor, 15 V Linear Voltage Regulator, 1A, 1-Channel, ±2% 3-Pin, TO-220 MC7815ABTG
VND102,568.08Tube (1 Tube of 5) -
onsemi MC78M12ACDTRKG, 1 Linear Voltage, Voltage Regulator 700mA, 12 V 3-Pin, DPAK
VND145,147.08Pack (1 Pack of 10) -
onsemi MC7824BTG, 1 Linear Voltage, Voltage Regulator 1A, 24 V 3-Pin, TO-220
VND161,989.44Pack (1 Pack of 10) -
ON Semiconductor LM317MABDTG, 1 Linear Voltage, Voltage Regulator 500mA, 1.2 → 37 V 3-Pin, DPAK
VND167,855.88Tube (1 Tube of 10) -
onsemi LM317D2TG, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, D2PAK
VND194,160.24Tube (1 Tube of 10) -
onsemi MC7805ACTG, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
VND304,487.16Tube (1 Tube of 20) -
onsemi MC7805BDTRKG, 1 Linear Voltage, Voltage Regulator 2.2A, 5 V 3-Pin, DPAK
VND316,977.00Pack (1 Pack of 25) -
onsemi MC7815CD2TR4G, 1 Linear Voltage, Voltage Regulator 2.2A, 15 V 3-Pin, D2PAK
VND323,411.16Pack (1 Pack of 20) -
onsemi NCV78M05BDTRKG, 1 Linear Voltage, Voltage Regulator 700mA, 5 V 3-Pin, DPAK
VND351,418.68Reel (1 Reel of 25) -
onsemi MC7915CD2TR4G, 1 Linear Voltage, Voltage Regulator 1A, -15 V 3-Pin, D2PAK
VND363,151.56Tape (1 Tape of 20) -
onsemi MC78M12CDTG, 1 Linear Voltage, Voltage Regulator 700mA, 12 V 3-Pin, DPAK
VND552,770.04Tube (1 Tube of 75) -
onsemi MC7812CTG, 1 Linear Voltage, Voltage Regulator 1A, 12 V 3-Pin, TO-220
VND730,655.64Tube (1 Tube of 50) -
onsemi MC7824ACTG, 1 Linear Voltage, Voltage Regulator 1A, 24 V 3-Pin, TO-220
VND907,973.52Tube (1 Tube of 50) -
onsemi LM317TG, 1 Linear Voltage, Voltage Regulator 2.2A, 1.2 → 37 V 3-Pin, TO-220
VND1,006,756.80Tube (1 Tube of 50)