Buck Boost Switching Regulators & Converters
A Buck Converter, also known as a Step-Down Converter, is a DC-to-DC power converter that steps down the voltage from its input to its output. A buck converter integrates the core components and circuitry needed into a single device.Buck converters are found in countless electronic applications, where their power regulation properties are a vital component.How does a Buck Converter work?A Buck Converter is a type of switch-mode power supply, a class of device that incorporates a switch (e.g. typically a MOSFET) to rapidly turn the circuit on and off. This rapid switching creates a square wave. If the duty cycle of the switch is set to 50%, i.e. the switch is on 50% of the time, the average voltage will be 50% of the input.The square wave needs to be smoothed to provide useful power, typically an inductor and capacitor are used in series to fulfil this function. This combination is called an LC low pass filter. The properties of an inductor smooth the current flow, while the capacitor resists sudden changes in voltage. The combined effect produces a relatively smooth voltage output with low ripple. For example, if the input voltage is 10V and the switch employs a duty cycle of 50%, the output voltage will be 5V.A further necessary component of a Buck Converter is to incorporate a diode or other switch in parallel with the inductor. This is to compensate for the property of an inductor, in that the current in an inductor cannot instantly change, protecting the switching transistor from being overloaded and destroyed.Buck Converters also incorporate additional circuitry to ensure a stable output voltage. The converter uses a closed-loop control scheme with negative feedback to monitor the voltage output and dynamically adjusts the duty cycle of the switch to regulate the output voltage.Design considerationsBuck Converters are very efficient, with some devices offering efficiencies of above 95%.Buck Converters can be more cost-effective than linear regulators at higher power levels, the cost of removing the heat generated by a linear regulator may be less than employing a Buck Converter.The output of a Buck Converter will feature a noise, meaning the more stable output of a linear voltage regulator is better suited for application requiring low output noise.Linear regulators can respond faster to input and output changes versus a buck converter.
-
Analog Devices LT1172CN8#PBF, 1 Buck Boost Switching, Buck/Boost Converter 3.5A, 1.24 → 65 V, 115 kHz 8-Pin, PDIP
VND252,676.00 -
Analog Devices, LT3970EMS-5#PBF Switching Regulator, 1-Channel 350mA 10-Pin, MSOP
VND361,819.00Tube (1 Tube of 2) -
Microchip, LM2576-12WT Adjustable Switching Regulator, 1-Channel 3A 5-Pin, TO-220
VND317,293.00Pack (1 Pack of 5) -
Microchip, LM2576WT Adjustable Switching Regulator, 1-Channel 3A Adjustable 5-Pin, TO-220
VND317,293.00Pack (1 Pack of 5) -
Microchip, MCP16301T-I/CHY DC-DC Converter, 1-Channel 600mA Adjustable 6-Pin, SOT-23
VND133,397.00Pack (1 Pack of 4) -
Microchip, MCP16312-E/MSStep-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, MSOP
VND400,734.00Pack (1 Pack of 10) -
MicrochipStep-Down Switching Regulator, 1-Channel 1.3A 8-Pin, SOIC
VND145,524.00Pack (1 Pack of 2) -
ON Semiconductor LM2575T-12G, 1 Buck Boost Switching, Buck Boost Regulator 1A, 3.2 → 3.3 V, 63 kHz 5-Pin, TO-220
VND322,361.00Pack (1 Pack of 5) -
onsemi FAN7527BMX, Dual Buck Boost Switching, Buck Boost Regulator ±500mA, 12 → 16 V, 50 kHz 8-Pin, SOP
VND230,051.00Reel (1 Reel of 10) -
onsemi MC33063ADR2G, 1 Buck Boost Switching, Buck/Boost Converter 1.5A 8-Pin, SOIC
VND21,720.00 -
onsemi MC33063AP1G, 1 Buck Boost Switching, Buck/Boost Converter 1.5A 8-Pin, PDIP
VND19,186.00 -
onsemi MC34166TG, 1 Buck Boost Switching, Buck/Boost Converter 3A, -1.5 → 40 V, 79 kHz 5-Pin, TO-220
VND75,658.00 -
onsemi MC34166TVG, 1 Buck Boost Switching, Boost/Buck Converter 3A, 5 V, 72 kHz 5-Pin, TO-220
VND160,004.00Pack (1 Pack of 2) -
onsemi UC3842BVD1R2G, 1 Buck Boost Switching, Flyback Controller 1A, 4.9 → 5.1 V, 500 kHz 8-Pin, SOIC
VND381,367.00Pack (1 Pack of 25) -
onsemi, LM2574N-ADJG Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, PDIP
VND47,241.00 -
onsemi, LM2575T-5G Step-Down Switching Regulator, 1-Channel 1A 5-Pin, TO-220
VND69,685.00 -
onsemi, LM2575T-ADJG Step-Down Switching Regulator, 1-Channel 1A Adjustable 5-Pin, TO-220
VND59,368.00 -
onsemi, LM2576D2TR4-3.3G Switching Regulator, 1-Channel 3A 5-Pin, D2PAK
VND131,768.00Reel (1 Reel of 2) -
-12.80%
onsemi, LM2576T-ADJG Step-Down Switching Regulator, 1-Channel 3A Adjustable 5-Pin, TO-220
VND322,542.00VND321,818.00Tube (1 Tube of 5) -
onsemi, LM2596DSADJG Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK
VND356,570.00Tube (1 Tube of 5) -
onsemi, LM2596DSADJG Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK
VND2,725,498.00Tube (1 Tube of 50) -
Power Integrations, LNK302PNStep-Down Switching Regulator, 1-Channel 80mA 7-Pin, DIPB
VND782,101.00Tube (1 Tube of 50) -
STMicroelectronics MC34063ACD-TR, 1 Buck Boost Switching, Buck Boost Regulator 8-Pin, SOIC
VND114,392.00Pack (1 Pack of 5) -
STMicroelectronics, L4972ADStep-Down Switching Regulator, 1-Channel 2A Adjustable 20-Pin, SOIC
VND166,520.00