Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Siemens 20 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 600 V Maximum Load
VND10,787,815.44 -
Siemens 20 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 460 V Maximum Load
VND2,328,976.68 -
Siemens 20 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Thyristor, 230 V Maximum Load
VND1,291,563.00 -
Solid State Relay Cover for use with Single Phase SSRs, Three Phase SSRs
VND150,824.28 -
Solid State Relay Lug Terminal for use with Screw Terminal
VND404,027.40 -
Solid State Relay Screw Terminal Block for use with S1 Relays
VND171,262.20