Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Phoenix Contact 15 A SPNO Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load
VND1,152,850.08 -
Panasonic 4 A SPNO Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
VND210,056.40 -
Panasonic 2 A SPNO Solid State Relay, PCB Mount, MOSFET, 100 V Maximum Load
VND249,418.32 -
Panasonic 0.12 A SPNO Solid State Relay, PCB Mount, PhotoMOS, 40 V Maximum Load
VND152,716.68 -
Panasonic 1 A SPNO Solid State Relay, PCB Mount, PhotoMOS, 30 V Maximum Load
VND93,673.80 -
Panasonic 0.12 A DPNO Solid State Relay, PCB Mount, PhotoMOS, 350 V Maximum Load
VND200,405.16 -
Panasonic 0.5 A DPNO Solid State Relay, PCB Mount, PhotoMOS, 60 V Maximum Load
VND149,499.60 -
Panasonic 2.5 A SPNO Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
VND160,854.00 -
Panasonic 550 mA SPNO Solid State Relay, PCB Mount, PhotoMOS, 60 V Maximum Load
VND47,499.24 -
Panasonic 1.2 A Solid State Relay, Zero Crossing, PCB Mount, 600 V Maximum Load
VND48,256.20 -
Siemens 20 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 600 V Maximum Load
VND10,787,815.44 -
Siemens 10.5 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 600 V Maximum Load
VND10,048,644.00 -
Panasonic 3.5 mA SPNO Solid State Relay, Random, PCB Mount, Triac, 600 V Maximum Load
VND50,716.32 -
Panasonic 2 A Solid State Relay, Zero Crossing, PCB Mount, 264 V Maximum Load
VND181,859.64 -
Panasonic 1.2 A Solid State Relay, Random, PCB Mount, 600 V Maximum Load
VND46,174.56 -
Siemens 20 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Thyristor, 230 V Maximum Load
VND1,291,563.00 -
Siemens 20 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 460 V Maximum Load
VND2,328,976.68 -
Siemens 10.5 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 230 V Maximum Load
VND3,365,444.16 -
Finder 2 A SPNO Interface Relay Module, DC, DIN Rail, 24 V dc Maximum Load
VND888,292.56 -
Omron 0.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 60 V ac Maximum Load
VND55,068.84 -
RS PRO 20 A SP Solid State Relay, DIN Rail, 530 Vrms Maximum Load
VND1,021,896.00 -
RS PRO 20 A SP Solid State Relay, DIN Rail, 530 Vrms Maximum Load
VND1,824,652.08 -
RS PRO 6 A SP Solid State Relay, DIN Rail, 280 V ac Maximum Load
VND1,309,351.56 -
Panasonic 0.5 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load
VND98,594.04