Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Sensata / Crydom 12 A Solid State Relay, Surface Mount, MOSFET, 200 V Maximum Load
VND2,700,723.52 -
Sensata / Crydom 125 A Solid State Relay, Panel Mount, SCR, 530 V Maximum Load
VND4,260,958.24 -
Sensata / Crydom 18 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 280 Vrms Maximum Load
VND1,424,987.52 -
Sensata / Crydom 20 A Solid State Relay, DIN Rail, 60 V Maximum Load
VND4,089,836.96 -
Sensata / Crydom 20 A Solid State Relay, Surface Mount, MOSFET, 100 V Maximum Load
VND2,141,701.76 -
Sensata / Crydom 20 A SP Solid State Relay, Zero Cross, DIN Rail, MOSFET, 600 V rms Maximum Load
VND1,946,600.48 -
Sensata / Crydom 25 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V rms Maximum Load
VND1,769,532.16 -
Sensata / Crydom 25 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 530 V rms Maximum Load
VND6,318,058.56 -
Sensata / Crydom 25 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load
VND1,710,253.60 -
Sensata / Crydom 25 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 140 V ac Maximum Load
VND1,537,981.28 -
Sensata / Crydom 3 A Solid State Relay, Zero Cross, DIN Rail, 60 V dc Maximum Load
VND1,343,071.84 -
Sensata / Crydom 3 A Solid State Relay, Zero Cross, PCB Mount, MOSFET, 60 V dc Maximum Load
VND930,232.16 -
Sensata / Crydom 3 A Solid State Relay, Zero Crossing, PCB Mount, MOSFET, 280 V rms Maximum Load
VND849,083.84 -
Sensata / Crydom 3 A SP-NC Solid State Relay, DC, DIN Rail, 60 V Maximum Load
VND1,988,229.76 -
Sensata / Crydom 3 A SPNO Solid State Relay, DC, DIN Rail, 60 V Maximum Load
VND2,439,053.76 -
Sensata / Crydom 3 A SPST Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load
VND462,526.24 -
Sensata / Crydom 3.5 A Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load
VND1,594,765.92 -
Sensata / Crydom 3.5 A Solid State Relay, Zero Cross, PCB Mount, 24 V dc Maximum Load
VND700,216.00 -
Sensata / Crydom 30 A dc Solid State Relay, Zero Crossing, Panel Mount, MOSFET, 50 V dc Maximum Load
VND2,561,064.00 -
Sensata / Crydom 30 A rms Solid State Relay, Zero Voltage Turn-On, DIN Rail, TRIAC, 600 V ac Maximum Load
VND4,113,241.44 -
Sensata / Crydom 30 A Solid State Relay, DIN Rail, 60 V Maximum Load
VND5,604,413.76 -
Sensata / Crydom 30 A SP Solid State Relay, Zero Cross, DIN Rail, MOSFET, 200 V dc Maximum Load
VND3,216,773.12 -
Sensata / Crydom 4 A rms Solid State Relay, Zero Crossing, PCB Mount, Triac, 280 V dc Maximum Load
VND1,032,099.20 -
Sensata / Crydom 40 A Solid State Relay, Surface Mount, MOSFET, 100 V Maximum Load
VND2,868,967.20