Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
RS PRO White Marker
VND441,496.92Pack (1 Pack of 200) -
Schneider Electric 0.1 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 48 V dc Maximum Load
VND417,652.68 -
Schneider Electric 10 A SPNO Solid State Relay, Zero Crossing, DIN Rail, SCR, 280 V ac Maximum Load
VND3,539,544.96 -
Schneider Electric 12 A SPNO Solid State Relay, AC, DIN Rail, SCR, 280 V ac Maximum Load
VND1,274,342.16 -
Schneider Electric 12 A SPNO Solid State Relay, AC, DIN Rail, SCR, 600 V ac Maximum Load
VND1,263,933.96 -
Schneider Electric 12 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 60 V dc Maximum Load
VND1,525,652.88 -
Schneider Electric 125 A SPNO Solid State Relay, Zero Voltage, Panel Mount, SCR, 660 V ac Maximum Load
VND3,000,967.92 -
Schneider Electric 2 A SPNO Solid State Relay, Zero Voltage Switching, Screw Fitting, SCR, 250 V ac Maximum Load
VND653,634.96 -
Schneider Electric 25 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load
VND2,019,569.28 -
Schneider Electric 3.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 24 V dc Maximum Load
VND998,430.24 -
Schneider Electric 3.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 24 V dc Maximum Load
VND745,037.88 -
Schneider Electric 40 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load
VND1,861,932.36 -
Schneider Electric 40 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load
VND1,854,930.48 -
Schneider Electric 5 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 60 V dc Maximum Load
VND1,811,216.04 -
Schneider Electric 6 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 100 V dc Maximum Load
VND1,327,140.12 -
Schneider Electric Solid State Relay Mounting Kit
VND276,858.12 -
Sensata / Crydom 0.1 A Solid State Relay, Zero Cross, DIN Rail, 48 V dc Maximum Load
VND1,243,306.80 -
Sensata / Crydom 0.1 A Solid State Relay, Zero Cross, PCB Mount, 48 V dc Maximum Load
VND329,277.60 -
Sensata / Crydom 10 A rms Solid State Relay, DC, PCB Mount, MOSFET, 60 V dc Maximum Load
VND1,368,205.20 -
Sensata / Crydom 10 A rms Solid State Relay, Zero Cross, DIN Rail, SCR, 280 V rms Maximum Load
VND2,301,347.64 -
Sensata / Crydom 10 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load
VND1,431,411.36 -
Sensata / Crydom 10 A Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V rms Maximum Load
VND1,491,400.44 -
Sensata / Crydom 100 A Solid State Relay, DC, Surface Mount, MOSFET, 100 V Maximum Load
VND5,063,305.44 -
Sensata / Crydom 12 A rms Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load
VND1,843,765.32