Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Schneider Electric 12 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 60 V dc Maximum Load
VND1,546,614.08 -
Panel Mount Solid State Relay Heatsink for use with 1 or 2 single or dual SSR
VND1,561,193.92 -
Sensata / Crydom 3.5 A Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load
VND1,594,765.92 -
Sensata / Crydom 25 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load
VND1,710,253.60 -
Carlo Gavazzi 25 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Varistor, 530 V ac Maximum Load
VND1,720,612.96 -
Omron 2 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load
VND1,748,046.08 -
Sensata / Crydom 5 A rms SPNO Solid State Relay, Zero Cross, DIN Rail, 530 V ac Maximum Load
VND1,756,295.20 -
Sensata / Crydom 25 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V rms Maximum Load
VND1,769,532.16 -
Carlo Gavazzi 25 A SPST Solid State Relay, Zero Crossing, Panel Mount, 240 V ac Maximum Load
VND1,789,291.68 -
Schneider Electric 5 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 60 V dc Maximum Load
VND1,836,100.64 -
RS PRO 20 A SP Solid State Relay, DIN Rail, 530 Vrms Maximum Load
VND1,849,721.28 -
Sensata / Crydom 12 A rms Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load
VND1,869,097.12 -
Schneider Electric 40 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load
VND1,880,415.68 -
Schneider Electric 40 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load
VND1,887,513.76 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V ac Maximum Load
VND1,929,334.88 -
Carlo Gavazzi 4 A Solid State Relay, DC Switching, PCB Mount, Thyristor, 60 Vdc Maximum Load
VND1,931,061.44 -
Sensata / Crydom 20 A SP Solid State Relay, Zero Cross, DIN Rail, MOSFET, 600 V rms Maximum Load
VND1,946,600.48 -
Celduc 90 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 600 V rms Maximum Load
VND1,954,849.60 -
Omron 3 A Solid State Relay, Zero Crossing, Plug In, Photocoupler, 240 V ac Maximum Load
VND1,976,911.20 -
Sensata / Crydom 3 A SP-NC Solid State Relay, DC, DIN Rail, 60 V Maximum Load
VND1,988,229.76 -
Omron 15 A SP Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load
VND2,041,753.12 -
Schneider Electric 25 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load
VND2,047,316.48 -
Carlo Gavazzi 50 A Solid State Relay, Zero, Panel Mount, Varistor, 440 Vac Maximum Load
VND2,115,611.52 -
Sensata / Crydom 5 A Solid State Relay, DC, DIN Rail, 60 V dc Maximum Load
VND2,121,174.88