Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Schneider Electric 12 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 60 V dc Maximum Load
VND1,525,652.88 -
Panel Mount Solid State Relay Heatsink for use with 1 or 2 single or dual SSR
VND1,540,035.12 -
Sensata / Crydom 3.5 A Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load
VND1,573,152.12 -
Sensata / Crydom 25 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load
VND1,687,074.60 -
Carlo Gavazzi 25 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Varistor, 530 V ac Maximum Load
VND1,697,293.56 -
Omron 2 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load
VND1,724,354.88 -
Sensata / Crydom 5 A rms SPNO Solid State Relay, Zero Cross, DIN Rail, 530 V ac Maximum Load
VND1,732,492.20 -
Sensata / Crydom 25 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V rms Maximum Load
VND1,745,549.76 -
Carlo Gavazzi 25 A SPST Solid State Relay, Zero Crossing, Panel Mount, 240 V ac Maximum Load
VND1,765,041.48 -
Schneider Electric 5 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 60 V dc Maximum Load
VND1,811,216.04 -
RS PRO 20 A SP Solid State Relay, DIN Rail, 530 Vrms Maximum Load
VND1,824,652.08 -
Sensata / Crydom 12 A rms Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load
VND1,843,765.32 -
Schneider Electric 40 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load
VND1,854,930.48 -
Schneider Electric 40 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load
VND1,861,932.36 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V ac Maximum Load
VND1,903,186.68 -
Carlo Gavazzi 4 A Solid State Relay, DC Switching, PCB Mount, Thyristor, 60 Vdc Maximum Load
VND1,904,889.84 -
Sensata / Crydom 20 A SP Solid State Relay, Zero Cross, DIN Rail, MOSFET, 600 V rms Maximum Load
VND1,920,218.28 -
Celduc 90 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 600 V rms Maximum Load
VND1,928,355.60 -
Omron 3 A Solid State Relay, Zero Crossing, Plug In, Photocoupler, 240 V ac Maximum Load
VND1,950,118.20 -
Sensata / Crydom 3 A SP-NC Solid State Relay, DC, DIN Rail, 60 V Maximum Load
VND1,961,283.36 -
Omron 15 A SP Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load
VND2,014,081.32 -
Schneider Electric 25 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load
VND2,019,569.28 -
Carlo Gavazzi 50 A Solid State Relay, Zero, Panel Mount, Varistor, 440 Vac Maximum Load
VND2,086,938.72 -
Sensata / Crydom 5 A Solid State Relay, DC, DIN Rail, 60 V dc Maximum Load
VND2,092,426.68