Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Sensata / Crydom 20 A Solid State Relay, DIN Rail, 60 V Maximum Load
VND4,034,407.56 -
DIN Rail Solid State Relay Heatsink
VND3,007,969.80 -
Sensata / Crydom 40 A SPST Solid State Relay, DC, Surface Mount, MOSFET, 200 V dc Maximum Load
VND3,596,884.68 -
Sensata / Crydom 3 A SP-NC Solid State Relay, DC, DIN Rail, 60 V Maximum Load
VND1,961,283.36 -
Celduc 95 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 520 V ac Maximum Load
VND11,742,342.00 -
Sensata / Crydom 125 A Solid State Relay, Panel Mount, SCR, 530 V Maximum Load
VND4,203,209.64 -
Phoenix Contact SPNO Solid State Relay, PCB Mount
VND1,000,890.36 -
Sensata / Crydom 10 A rms Solid State Relay, Zero Cross, DIN Rail, SCR, 280 V rms Maximum Load
VND2,301,347.64 -
Solid State Relay Cover for use with Single Phase SSRs, Three Phase SSRs
VND150,824.28 -
DIN Rail Solid State Relay Heatsink for use with Crydom SSR
VND1,417,407.60 -
Carlo Gavazzi 25 A Solid State Relay, Zero Switching, Panel Mount, Thyristor, 265 Vac Maximum Load
VND1,187,859.48 -
Carlo Gavazzi 4 A Solid State Relay, DC Switching, PCB Mount, Thyristor, 60 Vdc Maximum Load
VND1,904,889.84 -
Schneider Electric 2 A SPNO Solid State Relay, Zero Voltage Switching, Screw Fitting, SCR, 250 V ac Maximum Load
VND653,634.96 -
Carlo Gavazzi 75 A Solid State Relay, Zero, Panel Mount, Varistor, 440 Vac Maximum Load
VND2,881,179.00 -
Carlo Gavazzi 50 A Solid State Relay, Zero, Panel Mount, Varistor, 440 Vac Maximum Load
VND2,086,938.72 -
Carlo Gavazzi 25 A Solid State Relay, Zero Crossing, DIN Rail, Varistor, 600 Vac Maximum Load
VND2,515,567.32 -
RS PRO White Marker
VND441,496.92Pack (1 Pack of 200) -
RS PRO 5 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 30 V Maximum Load
VND4,413,455.28Pack (1 Pack of 5) -
RS PRO 40 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load
VND1,155,310.20 -
RS PRO 10 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load
VND0.00 -
RS PRO 40 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load
VND817,895.28 -
RS PRO 45 A rms 3P-NO Solid State Relay, Zero Cross, Panel Mount, Thyristor, 480 V ac Maximum Load
VND4,305,966.96 -
RS PRO 90 A rms SPNO Solid State Relay, Random, Panel Mount, Thyristor, 480 V ac Maximum Load
VND2,140,304.40 -
RS PRO 25 A rms SPNO Solid State Relay, Zero Cross, Panel Mount, Thyristor, 280 V ac Maximum Load
VND814,299.72