Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Sensata / Crydom 4 A rms Solid State Relay, Zero Crossing, PCB Mount, Triac, 280 V dc Maximum Load
VND1,018,111.20 -
Omron 2 A Solid State Relay, DIN Rail, Transistor, 60 V dc Maximum Load
VND1,098,916.68 -
Sensata / Crydom 3 A Solid State Relay, Zero Crossing, PCB Mount, MOSFET, 280 V rms Maximum Load
VND837,576.24 -
Sensata / Crydom 5 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V Maximum Load
VND763,394.16 -
Sensata / Crydom 40 A Solid State Relay, Surface Mount, MOSFET, 100 V Maximum Load
VND2,830,084.20 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V ac Maximum Load
VND1,903,186.68 -
Finder 6 A SPNO Solid State Relay, DC, PCB Mount, 24 V dc Maximum Load
VND1,063,528.80 -
Sensata / Crydom 0.1 A Solid State Relay, Zero Cross, PCB Mount, 48 V dc Maximum Load
VND329,277.60 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 530 V rms Maximum Load
VND6,833,456.40 -
Celduc 90 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 600 V rms Maximum Load
VND1,928,355.60 -
Panel Mount Solid State Relay Heatsink for use with 1 x 3 phase SSR, 1, 2 or 3 single or dual SSR
VND3,825,675.84 -
Sensata / Crydom 20 A Solid State Relay, Surface Mount, MOSFET, 100 V Maximum Load
VND2,112,675.36 -
Sensata / Crydom 12 A rms Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load
VND1,843,765.32 -
Sensata / Crydom 10 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load
VND1,431,411.36 -
-10.00%
Omron 3 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 26.4 V dc Maximum Load
VND1,743,846.60VND1,031,547.24 -
Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 660 V ac Maximum Load
VND3,411,807.96 -
Sensata / Crydom 25 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load
VND1,687,074.60 -
Finder 3 A SPNO Solid State Relay, Zero Crossing, PCB Mount, 240 V ac Maximum Load
VND1,171,017.12 -
Omron 30 A Solid State Relay, Zero Crossing, Panel Mount, Triac, 440 V Maximum Load
VND6,405,395.52 -
Sensata / Crydom 10 A rms Solid State Relay, DC, PCB Mount, MOSFET, 60 V dc Maximum Load
VND1,368,205.20 -
Sensata / Crydom 3 A SPNO Solid State Relay, DC, DIN Rail, 60 V Maximum Load
VND2,405,997.36 -
Sensata / Crydom 12 A Solid State Relay, Surface Mount, MOSFET, 200 V Maximum Load
VND2,664,120.72 -
Sensata / Crydom 60 A Solid State Relay, Surface Mount, MOSFET, 60 V Maximum Load
VND3,500,750.76 -
Sensata / Crydom 3 A Solid State Relay, Zero Cross, PCB Mount, MOSFET, 60 V dc Maximum Load
VND917,624.76