Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
RS PRO 40 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load
VND1,155,310.20 -
Finder 3 A SPNO Solid State Relay, Zero Crossing, PCB Mount, 240 V ac Maximum Load
VND1,171,017.12 -
Sensata / Crydom 5 A SPST Solid State Relay, DC, Panel Mount, MOSFET, 100 V dc Maximum Load
VND1,179,154.44 -
RS PRO 6 A SP Solid State Relay, DIN Rail, 280 V ac Maximum Load
VND1,184,831.64 -
Carlo Gavazzi 25 A Solid State Relay, Zero Switching, Panel Mount, Thyristor, 265 Vac Maximum Load
VND1,187,859.48 -
RS PRO 50 A rms SPNO Solid State Relay, Zero Cross, Panel Mount, Thyristor, 280 V ac Maximum Load
VND1,230,060.00 -
Sensata / Crydom 0.1 A Solid State Relay, Zero Cross, DIN Rail, 48 V dc Maximum Load
VND1,243,306.80 -
Schneider Electric 12 A SPNO Solid State Relay, AC, DIN Rail, SCR, 600 V ac Maximum Load
VND1,263,933.96 -
Celduc 25 A Solid State Relay, Zero Cross, Panel Mount, Triac, 280 V rms Maximum Load
VND1,266,583.32 -
Schneider Electric 12 A SPNO Solid State Relay, AC, DIN Rail, SCR, 280 V ac Maximum Load
VND1,274,342.16 -
Sensata / Crydom 7 A SPNO Solid State Relay, DC, Surface Mount, Transistor, 60 V dc Maximum Load
VND1,290,995.28 -
Siemens 20 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Thyristor, 230 V Maximum Load
VND1,291,563.00 -
RS PRO 6 A SP Solid State Relay, DIN Rail, 280 V ac Maximum Load
VND1,309,351.56 -
Sensata / Crydom 3 A Solid State Relay, Zero Cross, DIN Rail, 60 V dc Maximum Load
VND1,324,869.24 -
Schneider Electric 6 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 100 V dc Maximum Load
VND1,327,140.12 -
DIN Rail Solid State Relay Heatsink
VND1,337,926.80 -
Omron 3 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 26.4 V dc Maximum Load
VND1,360,067.88 -
Sensata / Crydom 10 A rms Solid State Relay, DC, PCB Mount, MOSFET, 60 V dc Maximum Load
VND1,368,205.20 -
Sensata / Crydom 18 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 280 Vrms Maximum Load
VND1,405,674.72 -
DIN Rail Solid State Relay Heatsink for use with Crydom SSR
VND1,417,407.60 -
Sensata / Crydom 10 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load
VND1,431,411.36 -
Celduc 40 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 275 V rms Maximum Load
VND1,435,385.40 -
Sensata / Crydom 10 A Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V rms Maximum Load
VND1,491,400.44 -
Sensata / Crydom 25 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 140 V ac Maximum Load
VND1,517,137.08