Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Carlo Gavazzi 4PDT Industrial Relay, Plug In
VND257,177.16 -
Schneider Electric Solid State Relay Mounting Kit
VND276,858.12 -
Sensata / Crydom 0.1 A Solid State Relay, Zero Cross, PCB Mount, 48 V dc Maximum Load
VND329,277.60 -
Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load
VND346,687.68 -
Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load
VND371,478.12 -
Solid State Relay Lug Terminal for use with Screw Terminal
VND404,027.40 -
Schneider Electric 0.1 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 48 V dc Maximum Load
VND417,652.68 -
DIN Rail Solid State Relay Heatsink for use with Single Phase SSR
VND439,604.52 -
RS PRO White Marker
VND441,496.92Pack (1 Pack of 200) -
Sensata / Crydom 3 A SPST Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load
VND456,257.64 -
IXYS 9.4 A rms SPNO Solid State Relay, DC, PCB Mount, MOSFET
VND458,150.04 -
Omron 1.1 A Solid State Relay, PCB Mount, 26 V Maximum Load
VND465,151.92 -
Sensata / Crydom 5 A Solid State Relay, Zero Cross, PCB Mount, SCR, 280 V ac Maximum Load
VND474,424.68 -
i-Autoc 10 A Solid State Relay, Zero Crossing, Panel Mount, SCR, Triac, 280 V ac Maximum Load
VND475,181.64 -
IXYS 1.2 A dc SPNO Solid State Relay, DC, Surface Mount, MOSFET
VND485,022.12Bag (1 Bag of 5) -
Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load
VND506,973.96 -
Celduc 5 A Solid State Relay, Zero Cross, PCB Mount, Triac, 280 V ac Maximum Load
VND522,870.12 -
i-Autoc 25 A Solid State Relay, Zero Crossing, Panel Mount, SCR, Triac, 280 V ac Maximum Load
VND593,267.40 -
DIN Rail Solid State Relay Heatsink for use with 1 x single or dual SSR
VND620,707.20 -
i-Autoc 10 A Solid State Relay, Zero Cross, Panel Mount, SCR, TRIAC, 280 V ac Maximum Load
VND621,653.40 -
Celduc 2.5 A Solid State Relay, DC, PCB Mount, MOSFET, 32 V Maximum Load
VND630,547.68 -
Schneider Electric 2 A SPNO Solid State Relay, Zero Voltage Switching, Screw Fitting, SCR, 250 V ac Maximum Load
VND653,634.96 -
Sensata / Crydom 5 A SPST Solid State Relay, DC, DIN Rail, MOSFET, 48 V dc Maximum Load
VND676,722.24 -
Sensata / Crydom 3.5 A Solid State Relay, Zero Cross, PCB Mount, 24 V dc Maximum Load
VND690,726.00