Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
DIN Rail Solid State Relay Heatsink
VND3,007,969.80 -
DIN Rail Solid State Relay Heatsink
VND1,337,926.80 -
DIN Rail Solid State Relay Heatsink for use with 1 x single or dual SSR
VND620,707.20 -
DIN Rail Solid State Relay Heatsink for use with Crydom SSR
VND1,417,407.60 -
DIN Rail Solid State Relay Heatsink for use with NOVA22 Panel Mount SSR, NOVA22 SSRs
VND1,114,434.36 -
DIN Rail Solid State Relay Heatsink for use with RGS Series
VND809,947.20 -
DIN Rail Solid State Relay Heatsink for use with Single Phase SSR
VND439,604.52 -
Finder 2 A SPNO Interface Relay Module, DC, DIN Rail, 24 V dc Maximum Load
VND888,292.56 -
Finder 2 A SPNO Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load
VND721,193.64 -
Finder 3 A SPNO Solid State Relay, Zero Crossing, PCB Mount, 240 V ac Maximum Load
VND1,171,017.12 -
Finder 6 A SPNO Solid State Relay, DC, PCB Mount, 24 V dc Maximum Load
VND1,063,528.80 -
Finder 6 A SPNO Solid State Relay, PCB Mount, 24 V dc Maximum Load
VND730,655.64 -
i-Autoc 10 A Solid State Relay, Zero Cross, Panel Mount, SCR, TRIAC, 280 V ac Maximum Load
VND621,653.40 -
i-Autoc 10 A Solid State Relay, Zero Crossing, Panel Mount, SCR, Triac, 280 V ac Maximum Load
VND475,181.64 -
i-Autoc 25 A Solid State Relay, Zero Crossing, Panel Mount, SCR, Triac, 280 V ac Maximum Load
VND593,267.40 -
i-Autoc Solid State Relay, Panel Mount
VND45,985.32 -
IXYS 1 A rms/A dc, 2 A dc SP-NC Solid State Relay, AC/DC, Surface Mount, MOSFET
VND172,208.40 -
IXYS 1.2 A dc SPNO Solid State Relay, DC, Surface Mount, MOSFET
VND485,022.12Bag (1 Bag of 5) -
IXYS 9.4 A rms SPNO Solid State Relay, DC, PCB Mount, MOSFET
VND458,150.04 -
Omron 0.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 60 V ac Maximum Load
VND55,068.84 -
Omron 1.1 A Solid State Relay, PCB Mount, 26 V Maximum Load
VND465,151.92 -
Omron 15 A SP Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load
VND2,014,081.32 -
Omron 15 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 528 V ac Maximum Load
VND3,179,232.00 -
Omron 2 A Solid State Relay, DIN Rail, Transistor, 60 V dc Maximum Load
VND1,098,916.68