Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Sensata / Crydom 25 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 140 V ac Maximum Load
VND1,537,981.28 -
Sensata / Crydom 3 A Solid State Relay, Zero Cross, DIN Rail, 60 V dc Maximum Load
VND1,343,071.84 -
Sensata / Crydom 3 A Solid State Relay, Zero Cross, PCB Mount, MOSFET, 60 V dc Maximum Load
VND930,232.16 -
Sensata / Crydom 3 A Solid State Relay, Zero Crossing, PCB Mount, MOSFET, 280 V rms Maximum Load
VND849,083.84 -
Sensata / Crydom 3 A SP-NC Solid State Relay, DC, DIN Rail, 60 V Maximum Load
VND1,988,229.76 -
Sensata / Crydom 3 A SPNO Solid State Relay, DC, DIN Rail, 60 V Maximum Load
VND2,439,053.76 -
Sensata / Crydom 3 A SPST Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load
VND462,526.24 -
Sensata / Crydom 3.5 A Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load
VND1,594,765.92 -
Sensata / Crydom 3.5 A Solid State Relay, Zero Cross, PCB Mount, 24 V dc Maximum Load
VND700,216.00 -
Sensata / Crydom 30 A dc Solid State Relay, Zero Crossing, Panel Mount, MOSFET, 50 V dc Maximum Load
VND2,561,064.00 -
Sensata / Crydom 30 A rms Solid State Relay, Zero Voltage Turn-On, DIN Rail, TRIAC, 600 V ac Maximum Load
VND4,113,241.44 -
Sensata / Crydom 30 A Solid State Relay, DIN Rail, 60 V Maximum Load
VND5,604,413.76 -
Sensata / Crydom 30 A SP Solid State Relay, Zero Cross, DIN Rail, MOSFET, 200 V dc Maximum Load
VND3,216,773.12 -
Sensata / Crydom 4 A rms Solid State Relay, Zero Crossing, PCB Mount, Triac, 280 V dc Maximum Load
VND1,032,099.20 -
Sensata / Crydom 40 A Solid State Relay, Surface Mount, MOSFET, 100 V Maximum Load
VND2,868,967.20 -
Sensata / Crydom 40 A Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V Maximum Load
VND2,990,210.08 -
Sensata / Crydom 40 A SPST Solid State Relay, DC, Surface Mount, MOSFET, 200 V dc Maximum Load
VND3,646,302.88 -
Sensata / Crydom 5 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V Maximum Load
VND773,882.56 -
Sensata / Crydom 5 A rms SPNO Solid State Relay, Zero Cross, DIN Rail, 530 V ac Maximum Load
VND1,756,295.20 -
Sensata / Crydom 5 A Solid State Relay, DC, DIN Rail, 60 V dc Maximum Load
VND2,121,174.88 -
Sensata / Crydom 5 A Solid State Relay, Zero Cross, PCB Mount, SCR, 280 V ac Maximum Load
VND480,942.88 -
Sensata / Crydom 5 A SPST Solid State Relay, DC, DIN Rail, MOSFET, 48 V dc Maximum Load
VND686,019.84 -
Sensata / Crydom 5 A SPST Solid State Relay, DC, Panel Mount, MOSFET, 100 V dc Maximum Load
VND1,195,355.04 -
Sensata / Crydom 50 A rms Solid State Relay, Instantaneous, Panel Mount, SCR, 660 V Maximum Load
VND3,177,829.60