Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Broadcom 0.2 A Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
VND129,300.16Pack (1 Pack of 2) -
Broadcom 0.6 A Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
VND205,076.96 -
Carlo Gavazzi 25 A Solid State Relay, Zero Crossing, DIN Rail, Varistor, 600 Vac Maximum Load
VND2,550,129.12 -
Carlo Gavazzi 25 A Solid State Relay, Zero Switching, Panel Mount, Thyristor, 265 Vac Maximum Load
VND1,204,179.68 -
Carlo Gavazzi 25 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Varistor, 530 V ac Maximum Load
VND1,720,612.96 -
Carlo Gavazzi 25 A SPST Solid State Relay, Zero Crossing, Panel Mount, 240 V ac Maximum Load
VND1,789,291.68 -
Carlo Gavazzi 4 A Solid State Relay, DC Switching, PCB Mount, Thyristor, 60 Vdc Maximum Load
VND1,931,061.44 -
Carlo Gavazzi 4PDT Industrial Relay, Plug In
VND274,139.36 -
Carlo Gavazzi 50 A Solid State Relay, Zero, Panel Mount, Varistor, 440 Vac Maximum Load
VND2,115,611.52 -
Carlo Gavazzi 75 A Solid State Relay, Zero, Panel Mount, Varistor, 440 Vac Maximum Load
VND2,920,764.00 -
Celduc 110 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 510 V rms Maximum Load
VND3,232,695.84 -
Celduc 150 A Solid State Relay, DC, Panel Mount, MOSFET, 100 V dc Maximum Load
VND9,839,473.60 -
Celduc 2.5 A Solid State Relay, DC, PCB Mount, MOSFET, 32 V Maximum Load
VND639,210.88 -
Celduc 25 A Solid State Relay, Zero Cross, Panel Mount, Triac, 280 V rms Maximum Load
VND1,283,985.12 -
Celduc 25 A Solid State Relay, Zero Cross, Panel Mount, Triac, 520 V rms Maximum Load
VND2,492,768.96 -
Celduc 32 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 510 V ac Maximum Load
VND2,444,233.44 -
Celduc 4 A Solid State Relay, Zero Cross, PCB Mount, Triac, 275 V ac Maximum Load
VND934,644.48 -
Celduc 40 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 275 V rms Maximum Load
VND1,455,106.40 -
Celduc 5 A Solid State Relay, Zero Cross, PCB Mount, Triac, 275 V ac Maximum Load
VND858,484.00 -
Celduc 5 A Solid State Relay, Zero Cross, PCB Mount, Triac, 280 V ac Maximum Load
VND530,053.92 -
Celduc 50 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 520 V ac Maximum Load
VND8,848,811.84 -
Celduc 90 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 510 V rms Maximum Load
VND2,800,864.00 -
Celduc 90 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 600 V rms Maximum Load
VND1,954,849.60 -
Celduc 95 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 520 V ac Maximum Load
VND11,903,672.00