Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Omron 25 (Inductive Load) A, 30 (Resistive Load) A DPNO Smart Power Relay, AC, Plug In, 220 V ac Maximum Load
VND764,674.24 -
Omron 2.5 A Solid State Relay, DC, PCB Mount, MOSFET, 60 V ac Maximum Load
VND254,379.84 -
Omron 1.1 A Solid State Relay, PCB Mount, 26 V Maximum Load
VND471,542.72 -
Omron 2 A Solid State Relay, DIN Rail, Transistor, 60 V dc Maximum Load
VND1,114,014.88 -
-10.00%
Omron 3 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 26.4 V dc Maximum Load
VND1,767,805.60VND1,045,719.84 -
Omron 30 A Solid State Relay, Zero Crossing, Panel Mount, Triac, 440 V Maximum Load
VND6,493,400.32 -
Omron 15 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 528 V ac Maximum Load
VND3,222,912.00 -
Omron 3 (Without Heatsink) A, 5 (With Heatsink) A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler,
VND899,345.92 -
Omron 35 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 264 V ac Maximum Load
VND2,369,991.36 -
Omron 25 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 528 V ac Maximum Load
VND8,767,088.00 -
-7.30%
Omron 35 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 528 V ac Maximum Load
VND9,510,084.32VND6,441,987.20 -
Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load
VND376,581.92 -
Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load
VND351,450.88 -
Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load
VND513,939.36 -
Omron 3 A Solid State Relay, Zero Crossing, Plug In, Photocoupler, 240 V ac Maximum Load
VND1,976,911.20 -
Omron 0.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 60 V ac Maximum Load
VND55,825.44 -
Omron 15 A SP Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load
VND2,041,753.12 -
Omron 2 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load
VND1,748,046.08 -
Omron 3 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 26.4 V dc Maximum Load
VND1,378,754.08 -
Omron 60 A Solid State Relay, Zero Crossing, Panel Mount, Triac, 264 V Maximum Load
VND6,265,302.56