Relay Sockets
Relay sockets are a type of accessory used with electromechanical switches. Relay sockets form part of a circuit and are used to mount a relay. They provide the electrical interface between the relay itself and the circuit. A relay is essentially a switch that is electrically rather than mechanically operated, and is often powered by an electromagnet. The relay plugs into the socket’s female terminal, and the socket is wired to the broader circuit. What are relay sockets used for?Relay sockets are used when you want relays to be easily mounted and replaced within a circuit. They make this process much simpler than if the relay was connected directly to the power source.Types of relay socketRelay sockets differ according to the type of relay they are being used with. Different types of relay include latching and non-latching relays, general purpose relays and solid-state relays.There are also different methods of mounting relay sockets, including panel mounts and flange mounts, and the method of mounting affects the design of the relay socket you need.
-
Relay Socket for use with MT Series 240V ac
VND290,294.16 -
TE Connectivity Relay Socket for use with Mini ISO 5 Pin, PCB Mount
VND226,331.04 -
TE Connectivity Relay Socket for use with Mini Relay 5 Pin
VND144,579.36Bag (1 Bag of 5) -
TE Connectivity Relay Socket for use with MT Series 11 Pin, DIN Rail, 240V ac
VND431,467.20 -
TE Connectivity Relay Socket for use with PT5 Series 14 Pin, DIN Rail, 240V ac
VND315,841.56 -
TE Connectivity Relay Socket for use with PT5 Series 4 Pin, 240V ac
VND551,634.60 -
TE Connectivity Relay Socket for use with RM Series 11 Pin
VND301,648.56 -
TE Connectivity Relay Socket for use with RM Series 11 Pin, 250V ac
VND694,510.80 -
TE Connectivity Relay Socket for use with RT Series 5 Pin, 240V ac
VND238,253.16 -
TE Connectivity Relay Socket for use with RT Series 8 Pin, 240V ac
VND244,308.84 -
TE Connectivity Relay Socket for use with SNR Series, 24V dc
VND600,080.04