Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
RS PRO, 36V Coil Non-Latching Relay 4PDT, 2A Switching Current PCB Mount, 4 Pole
VND1,251,822.60 -
RS PRO, 24V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole
VND118,464.24 -
RS PRO, 24V ac Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole
VND143,822.40 -
RS PRO, 24V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole
VND262,286.64 -
RS PRO, 24V dc Coil Non-Latching Relay SPDT, 15A Switching Current PCB Mount Single Pole
VND204,568.44 -
RS PRO, 24V dc Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole
VND353,311.08 -
RS PRO, 230V ac Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole
VND246,201.24 -
RS PRO, 12V dc Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole
VND388,888.20 -
RS PRO, 24V ac Coil Non-Latching Relay SPDT, 16A Switching Current Plug In Single Pole
VND253,392.36 -
RS PRO, 12V dc Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole
VND261,908.16 -
RS PRO, 12V dc Coil Non-Latching Relay SPNO, 20A Switching Current PCB Mount Single Pole
VND232,197.48 -
RS PRO 24V ac/dc SPDT Interface Relay Module DIN Rail Mount
VND911,569.08Pack (1 Pack of 5) -
RS PRO, 230V ac/dc Coil Non-Latching Relay SPDT, 6A Switching Current DIN Rail Single Pole
VND1,602,862.80Pack (1 Pack of 5) -
RS PRO 115V ac/dc SPDT Interface Relay Module DIN Rail Mount
VND2,031,112.92Pack (1 Pack of 5) -
RS PRO, 24V ac/dc Coil Non-Latching Relay SPDT, 6A Switching Current DIN Rail Single Pole
VND1,836,384.96Pack (1 Pack of 5) -
RS PRO 24V ac/dc SPDT Interface Relay Module DIN Rail Mount
VND1,865,906.40Pack (1 Pack of 5) -
RS PRO, 24V dc Coil Non-Latching Relay SPDT, 6A Switching Current DIN Rail Single Pole
VND1,667,582.88Pack (1 Pack of 5) -
RS PRO, 24V dc Coil Non-Latching Relay SPST, 6A Switching Current PCB Mount Single Pole
VND115,057.92 -
RS PRO, 5V dc Coil Non-Latching Relay SPST, 6A Switching Current PCB Mount Single Pole
VND94,620.00 -
RS PRO, 5V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole
VND123,952.20 -
RS PRO, 12V dc Coil Non-Latching Relay SPDT, 20A Switching Current PCB Mount Single Pole
VND108,245.28 -
RS PRO, 48V dc Coil Non-Latching Relay DPDT, 10A Switching Current PCB Mount, 2 Pole
VND116,571.84 -
RS PRO, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current PCB Mount, 2 Pole
VND112,597.80 -
RS PRO, 230V ac Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole
VND224,817.12