PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
Phoenix Contact MSTB 2.5/8-ST-5.08 BD:1-8 8-pin PCB Terminal Block, 5.08mm Pitch
VND221,191.52 -
TE Connectivity Buchanan 4-pin PCB Terminal Strip, 5.08mm Pitch
VND221,383.36Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Block, 7.5mm Pitch
VND221,767.04Pack (1 Pack of 10) -
RS PRO 2-pin PCB Terminal Block, 5.08mm Pitch
VND227,330.40Pack (1 Pack of 10) -
-15.40%
TE Connectivity Buchanan 6-pin PCB Terminal Strip, 5.08mm Pitch
VND413,415.20VND228,865.12Bag (1 Bag of 5) -
Wurth Elektronik 4119 3-pin PCB Terminal Block, 7.5mm Pitch
VND233,469.28Bag (1 Bag of 5) -
Wurth Elektronik 351 15-pin PCB Terminal Block, 5.08mm Pitch
VND236,155.04 -
RS PRO 5-pin PCB Terminal Block, 3.5mm Pitch
VND236,538.72Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Block, 3.5mm Pitch
VND238,840.80Pack (1 Pack of 10) -
Weidmuller LM PCB Terminal Block, 3.5mm Pitch
VND239,608.16Pack (1 Pack of 5) -
RS PRO 5-pin PCB Terminal Strip, 5mm Pitch
VND240,183.68Pack (1 Pack of 5) -
Phoenix Contact DFK-MC 1.5/4-GF-3.81 7-pin Feed Through Terminal Block, 3.81mm Pitch
VND240,759.20 -
RS PRO 5-pin PCB Terminal Block, 5.08mm Pitch
VND241,334.72Pack (1 Pack of 5) -
RS PRO 10-pin PCB Terminal Block, 5mm Pitch
VND241,526.56Pack (1 Pack of 5) -
Phoenix Contact MSTB 2.5/10-ST-5.08 BD:1-10 10-pin PCB Terminal Block, 5.08mm Pitch
VND243,828.64 -
RS PRO 2-pin PCB Terminal Block, 5.08mm Pitch
VND244,212.32Pack (1 Pack of 10) -
RS PRO 5-pin PCB Terminal Block, 5mm Pitch
VND247,089.92Pack (1 Pack of 10) -
Phoenix Contact IMC 1.5/ 5-ST-3.81 5-pin PCB Terminal Block, 3.81mm Pitch
VND247,089.92 -
RS PRO 6-pin PCB Terminal Block, 3.5mm Pitch
VND248,432.80Pack (1 Pack of 5) -
Phoenix Contact MKDS 3/ 2-5.08 Non-Fused Terminal Block, 2 Way/Pole, Solder Terminals, 24 → 12 AWG Through Hole,
VND252,461.44Pack (1 Pack of 5) -
RS PRO 6-pin PCB Terminal Block, 5mm Pitch
VND254,379.84Pack (1 Pack of 5) -
RS PRO 3-pin PCB Terminal Block, 5mm Pitch
VND256,681.92Pack (1 Pack of 10) -
RS PRO 3-pin PCB Terminal Block, 3.5mm Pitch
VND256,681.92Pack (1 Pack of 10) -
Phoenix Contact PTSM 0.5/ 8-2.5-V SMD R44 8-pin PCB Terminal Strip, 2.5mm Pitch
VND256,681.92Pack (1 Pack of 5)