PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
RS PRO 2-pin PCB Terminal Block, 5mm Pitch
VND81,183.96Pack (1 Pack of 10) -
RS PRO 2-pin PCB Terminal Block, 5mm Pitch
VND68,504.88Pack (1 Pack of 10) -
RS PRO 3-pin PCB Terminal Block, 3.5mm Pitch
VND115,057.92Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Block, 3.5mm Pitch
VND116,571.84Pack (1 Pack of 10) -
RS PRO 2-pin PCB Terminal Block, 5.08mm Pitch
VND132,468.00Pack (1 Pack of 5) -
RS PRO 5-pin PCB Terminal Block, 3.81mm Pitch
VND131,332.56Pack (1 Pack of 5) -
RS PRO 5-pin PCB Terminal Block, 3.81mm Pitch
VND39,740.40 -
RS PRO 4-pin PCB Terminal Block, 5mm Pitch
VND107,488.32Pack (1 Pack of 10) -
RS PRO 4-pin PCB Terminal Block, 5mm Pitch
VND40,118.88 -
RS PRO 8-pin PCB Terminal Block, 3.5mm Pitch
VND50,905.56 -
RS PRO 4-pin PCB Terminal Block, 5mm Pitch
VND86,293.44Pack (1 Pack of 10) -
Wurth Elektronik 381 6-pin Pluggable Terminal Block, 2.5mm Pitch
VND802,188.36Pack (1 Pack of 5) -
Wurth Elektronik 1317 6-pin PCB Terminal Strip, 5mm Pitch
VND547,849.80Pack (1 Pack of 5) -
Wago PCB Terminal Block, 6mm Pitch
VND767,178.96Pack (1 Pack of 5) -
Wago PCB Terminal Block, 5mm Pitch
VND174,479.28Pack (1 Pack of 10) -
CAMDENBOSS 36-pin PCB Terminal Strip, 5mm Pitch
VND494,105.64 -
Weidmuller BL Barrier Strip, 5.08mm Pitch
VND784,210.56Pack (1 Pack of 5) -
Weidmuller BL Heavy Duty Power Connector Module, 5.08mm Pitch
VND183,373.56Pack (1 Pack of 5) -
Weidmuller BL PCB Terminal Block, 3.5mm Pitch
VND587,968.68Pack (1 Pack of 5) -
Weidmuller BL PCB Terminal Block, 3.5mm Pitch
VND343,092.12Pack (1 Pack of 5) -
Weidmuller OMNIMATE SL 10-pin PCB Terminal Block, 3.5mm Pitch Rows
VND515,111.28Pack (1 Pack of 5) -
Phoenix Contact MSTB 2.5/2-5.08 2-pin PCB Terminal Block, 5.08mm Pitch
VND56,582.76 -
Weidmuller PM 5.08 2-pin PCB Terminal Strip, 5.08mm Pitch Rows
VND102,378.84Pack (1 Pack of 5) -
Wago PCB Terminal Block, 6mm Pitch
VND1,073,369.28Pack (1 Pack of 5)