PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
Phoenix Contact IC 2.5/ 3-STGF-5.08 3-pin PCB Terminal Block, 5.08mm Pitch
VND185,833.68 -
Phoenix Contact MSTB 2.5/ 6-STF-5.08 6-pin PCB Terminal Block, 5.08mm Pitch
VND186,969.12 -
RS PRO 4-pin PCB Terminal Block, 3.81mm Pitch
VND190,564.68Pack (1 Pack of 5) -
Phoenix Contact GMSTB 2.5/4-ST-7.62 4-pin Pluggable Terminal Block, 7.62mm Pitch
VND191,321.64 -
Wurth Elektronik 2317 6-pin PCB Terminal Block, 5mm Pitch
VND192,078.60Pack (1 Pack of 2) -
RS PRO 2-pin PCB Terminal Block, 5mm Pitch
VND193,592.52Pack (1 Pack of 10) -
RS PRO 3-pin PCB Terminal Strip, 5.08mm Pitch
VND194,538.72Pack (1 Pack of 5) -
TE Connectivity Buchanan 4-pin PCB Terminal Strip, 5mm Pitch
VND195,863.40Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Block, 5mm Pitch
VND196,620.36Pack (1 Pack of 5) -
TE Connectivity Buchanan 5-pin PCB Terminal Strip, 5mm Pitch
VND197,566.56Pack (1 Pack of 5) -
RS PRO 2-pin Pluggable Terminal Block, 5.08mm Pitch
VND197,755.80Pack (1 Pack of 5) -
RS PRO 4-pin PCB Terminal Block, 5mm Pitch
VND202,676.04Pack (1 Pack of 10) -
RS PRO 4-pin PCB Terminal Block, 3.5mm Pitch
VND205,325.40Pack (1 Pack of 5) -
RS PRO 4-pin PCB Terminal Block, 5.08mm Pitch
VND205,325.40Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Block, 3.81mm Pitch
VND207,785.52Pack (1 Pack of 10) -
Phoenix Contact MC 1.5/7-ST-3.5 7-pin Pluggable Terminal Block, 3.5mm Pitch
VND207,974.76 -
Wurth Elektronik WR-TBL 10-pin PCB Terminal Block, 5.08mm Pitch
VND208,920.96Pack (1 Pack of 2) -
RS PRO 4-pin PCB Terminal Block, 5mm Pitch
VND211,381.08Pack (1 Pack of 5) -
RS PRO 4-pin PCB Terminal Strip, 5mm Pitch
VND212,705.76Pack (1 Pack of 5) -
RS PRO 7-pin PCB Terminal Block, 3.5mm Pitch
VND213,084.24Pack (1 Pack of 5) -
Phoenix Contact MPT 0.5/2-2.54 2-pin PCB Terminal Strip, 2.54mm Pitch
VND213,841.20Pack (1 Pack of 5) -
RS PRO 3-pin PCB Terminal Strip, 5.08mm Pitch
VND214,408.92Pack (1 Pack of 5) -
-28.90%
RS PRO 3-pin PCB Terminal Block, 3.5mm Pitch
VND311,489.04VND214,408.92Pack (1 Pack of 10) -
RS PRO 4-pin PCB Terminal Strip, 5.08mm Pitch 2 Rows
VND214,787.40Pack (1 Pack of 5)