PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
Phoenix Contact PT 2.5/ 2-5.0-H PCB Terminal Block, 5mm Pitch
VND76,263.72Pack (1 Pack of 5) -
Phoenix Contact PTS 1.5/ 2-5.0-H 2-pin PCB Terminal Strip, 5mm Pitch
VND109,380.72Pack (1 Pack of 10) -
Phoenix Contact PTSA 1.5/12-3.5-Z PCB Terminal Block, 3.5mm Pitch
VND51,284.04 -
Phoenix Contact PTSM 0.5/ 8-2.5-V SMD R44 8-pin PCB Terminal Strip, 2.5mm Pitch
VND253,203.12Pack (1 Pack of 5) -
-80.80%
Phoenix Contact SMSTB 2.5/2-ST-5.08 2-pin PCB Terminal Block, 5.08mm Pitch
VND66,423.24VND19,680.96 -
RS PRO 1-pin PCB Terminal Strip, 2.54mm Pitch
VND110,705.40Pack (1 Pack of 10) -
RS PRO 10-pin PCB Terminal Block, 5mm Pitch
VND870,693.24Pack (1 Pack of 5) -
RS PRO 10-pin PCB Terminal Block, 5mm Pitch
VND261,340.44Pack (1 Pack of 5) -
RS PRO 10-pin PCB Terminal Block, 5mm Pitch
VND238,253.16Pack (1 Pack of 5) -
RS PRO 10-pin PCB Terminal Block, 5mm Pitch
VND403,648.92Pack (1 Pack of 5) -
RS PRO 10-pin PCB Terminal Strip, 2.54mm Pitch
VND404,216.64Pack (1 Pack of 5) -
RS PRO 10-pin Pluggable Terminal Block, 5.08mm Pitch
VND594,213.60Pack (1 Pack of 5) -
RS PRO 10-pin Pluggable Terminal Block, 5.08mm Pitch
VND13,311,898.56Box (1 Box of 250) -
RS PRO 10-pin Pluggable Terminal Block, 5.08mm Pitch
VND21,031,187.40Box (1 Box of 250) -
RS PRO 11-pin PCB Terminal Block, 5mm Pitch
VND54,879.60Pack (1 Pack of 5) -
RS PRO 11-pin PCB Terminal Block, 5mm Pitch
VND1,158,148.80Pack (1 Pack of 10) -
RS PRO 12-pin PCB Terminal Block, 5mm Pitch
VND311,299.80Pack (1 Pack of 5) -
RS PRO 12-pin PCB Terminal Block, 5mm Pitch
VND343,470.60Pack (1 Pack of 5) -
RS PRO 12-pin PCB Terminal Strip, 3.81mm Pitch
VND117,328.80 -
RS PRO 12-pin PCB Terminal Strip, 5.08mm Pitch
VND103,703.52 -
RS PRO 14-pin PCB Terminal Block, 5mm Pitch
VND1,480,803.00Pack (1 Pack of 10) -
RS PRO 2-pin PCB Terminal Block, 10mm Pitch
VND152,148.96Pack (1 Pack of 10) -
RS PRO 2-pin PCB Terminal Block, 3.5mm Pitch
VND116,571.84Pack (1 Pack of 10) -
RS PRO 2-pin PCB Terminal Block, 3.5mm Pitch
VND152,148.96Pack (1 Pack of 10)