PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
RS PRO 2-pin PCB Terminal Block, 3.5mm Pitch
VND154,239.36Pack (1 Pack of 10) -
TE Connectivity 10-pin PCB Terminal Block, 5mm Pitch
VND155,198.56Box (1 Box of 5) -
Phoenix Contact MSTB 2.5/ 4-STF-5.08 4-pin PCB Terminal Block, 5.08mm Pitch
VND155,390.40 -
RS PRO 2-pin PCB Terminal Block, 5mm Pitch
VND158,076.16Pack (1 Pack of 5) -
TE Connectivity Buchanan 3-pin PCB Terminal Strip, 5mm Pitch
VND158,843.52Pack (1 Pack of 5) -
RS PRO 3-pin PCB Terminal Strip, 5.08mm Pitch
VND159,994.56Pack (1 Pack of 5) -
TE Connectivity Buchanan 2-pin Pluggable Terminal Block, 3.5mm Pitch
VND160,378.24Pack (1 Pack of 5) -
RS PRO 3-pin PCB Terminal Block, 5mm Pitch
VND161,912.96Pack (1 Pack of 10) -
Wurth Elektronik WR-TBL 5-pin PCB Terminal Block, 5.08mm Pitch
VND163,064.00Pack (1 Pack of 3) -
RS PRO 4-pin PCB Terminal Strip, 5.08mm Pitch
VND164,982.40Pack (1 Pack of 5) -
TE Connectivity Buchanan 2-pin PCB Terminal Strip, 5mm Pitch
VND169,778.40Pack (1 Pack of 5) -
Wurth Elektronik 2535 2-pin PCB Terminal Block, 5.08mm Pitch
VND172,464.16Bag (1 Bag of 5) -
Phoenix Contact COMBICON MKDS Series 5.08mm Pitch Straight, PCB Terminal Block, Through Hole, 2 Way
VND175,533.60Pack (1 Pack of 5) -
RS PRO 3-pin Pluggable Terminal Block, 5.08mm Pitch
VND176,492.80Pack (1 Pack of 5) -
Phoenix Contact MC 1.5/ 5-STF-3.81 5-pin PCB Header, 3.81mm Pitch
VND176,684.64 -
Wago PCB Terminal Block, 5mm Pitch
VND176,876.48Pack (1 Pack of 10) -
Phoenix Contact DFK-MC 1.5/ 5-GF-3.81 5-pin Feed Through Terminal Block, 3.81mm Pitch
VND177,835.68 -
RS PRO 7-pin PCB Terminal Block, 5mm Pitch
VND178,603.04Pack (1 Pack of 5) -
RS PRO 2-pin Pluggable Terminal Block, 5.08mm Pitch
VND178,603.04Pack (1 Pack of 5) -
TE Connectivity 3-pin PCB Terminal Strip, 2.54mm Pitch
VND179,562.24Pack (1 Pack of 10) -
TE Connectivity Buchanan 8-pin PCB Terminal Strip, 2.54mm Pitch
VND179,945.92 -
Weidmuller BL Heavy Duty Power Connector Module, 5.08mm Pitch
VND185,892.96Pack (1 Pack of 5) -
Phoenix Contact MVSTBW 2.5/ 6-ST-5.08 PCB Terminal Block, 5.08mm Pitch
VND186,084.80 -
RS PRO 3-pin PCB Terminal Strip, 3.81mm Pitch
VND188,386.88Pack (1 Pack of 5)