PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
Phoenix Contact MSTB 2.5/11-ST-5.08 PCB Connector, 5.08mm Pitch
VND1,376,068.32Pack (1 Pack of 5) -
Phoenix Contact MSTB 2.5/16-ST-5.08 PCB Connector, 5.08mm Pitch
VND2,000,123.84Pack (1 Pack of 5) -
Phoenix Contact MSTB 2.5/16-STF-5.08 16-pin PCB Terminal Block, 5.08mm Pitch
VND542,523.52 -
Phoenix Contact MSTB 2.5/2-5.08 2-pin PCB Terminal Block, 5.08mm Pitch
VND57,360.16 -
Phoenix Contact MSTB 2.5/2-5.08 2-pin PCB Terminal Block, 5.08mm Pitch Rows
VND317,111.52Pack (1 Pack of 5) -
Phoenix Contact MSTB 2.5/2-ST 2-pin Pluggable Terminal Block, 5mm Pitch
VND48,919.20 -
Phoenix Contact MSTB 2.5/2-ST BD:1-2 2-pin Pluggable Terminal Block, 5mm Pitch
VND55,058.08 -
Phoenix Contact MSTB 2.5/3-ST-5.08 PCB Terminal Block, 5.08mm Pitch
VND366,606.24Pack (1 Pack of 5) -
Phoenix Contact MSTB 2.5/4-ST-5.08 PCB Terminal Block, 5.08mm Pitch
VND556,527.84Pack (1 Pack of 5) -
Phoenix Contact MSTB 2.5/5-5.08 PCB Terminal Block, 5.08mm Pitch
VND671,248.16Pack (1 Pack of 5) -
Phoenix Contact MSTB 2.5/5-ST 5-pin Pluggable Terminal Block, 5mm Pitch
VND89,397.44 -
Phoenix Contact MSTB 2.5/8-5.08 PCB Terminal Block, 5.08mm Pitch
VND1,150,656.32Pack (1 Pack of 5) -
Phoenix Contact MSTB 2.5/8-ST-5.08 BD:1-8 8-pin PCB Terminal Block, 5.08mm Pitch
VND221,191.52 -
Phoenix Contact MVSTBR 2.5/ 2-ST-5.08 2-pin PCB Header, 5.08mm Pitch
VND293,131.52Pack (1 Pack of 5) -
Phoenix Contact MVSTBR 2.5/10-ST-5.08 10-pin PCB Header, 5.08mm Pitch
VND1,522,250.40Pack (1 Pack of 5) -
Phoenix Contact MVSTBW 2.5/ 3-ST-5.08 PCB Terminal Block, 5.08mm Pitch
VND86,136.16 -
Phoenix Contact MVSTBW 2.5/ 6-ST-5.08 PCB Terminal Block, 5.08mm Pitch
VND186,084.80 -
Phoenix Contact PC 16/ 3-STF-10.16 PCB Terminal Block, 10.16mm Pitch
VND2,048,851.20Pack (1 Pack of 5) -
Phoenix Contact PC 16/3-ST-10.16 3-pin Pluggable Terminal Block, 10.16mm Pitch
VND352,601.92 -
Phoenix Contact PLA 5/2-7.5-ZF 2-pin PCB Terminal Strip, 7.5mm Pitch
VND458,689.44Pack (1 Pack of 5) -
Phoenix Contact PLW 16-6/4-10 4-pin Feed Through Terminal Block, 10mm Pitch
VND900,880.64 -
Phoenix Contact PT 1.5/ 2-PH-3.5 PCB Header, 3.5mm Pitch
VND83,450.40Pack (1 Pack of 5) -
Phoenix Contact PT 1.5/4-5.0-H PCB Terminal Block, 5mm Pitch
VND146,565.76Pack (1 Pack of 5) -
Phoenix Contact PT 1.5/4-PVH-5.0 PCB Terminal Block, 5mm Pitch
VND157,884.32Pack (1 Pack of 5)