PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
Phoenix Contact FK-MC 0.5/ 8-ST-2.5 PCB Terminal Block, 2.5mm Pitch
VND1,616,298.84Pack (1 Pack of 5) -
Phoenix Contact MKDSN 1.5/ 2-5.08 HT BK 2-pin PCB Terminal Block, 5.08mm Pitch
VND139,091.40Pack (1 Pack of 5) -
Phoenix Contact FC-MC 0.5/3-ST-2.5 3-pin Pluggable Terminal Block, 2.5mm Pitch
VND606,703.44Pack (1 Pack of 5) -
Phoenix Contact CLASSIC COMBICON IC 5-pin PCB Terminal Block, 5.08mm Pitch Rows
VND1,020,192.84Pack (1 Pack of 5) -
Phoenix Contact CLASSIC COMBICON IC 4-pin PCB Terminal Block, 5.08mm Pitch Rows
VND850,633.80Pack (1 Pack of 5) -
-42.60%
Phoenix Contact CLASSIC COMBICON IC 3-pin PCB Terminal Block, 5.08mm Pitch Rows
VND581,534.52VND407,055.24Pack (1 Pack of 5) -
Phoenix Contact CLASSIC COMBICON IC 2-pin PCB Terminal Block, 5.08mm Pitch Rows
VND408,947.64Pack (1 Pack of 5) -
Phoenix Contact MPT 0.5/12-2.54 12-pin PCB Terminal Strip, 2.54mm Pitch
VND1,133,547.60Pack (1 Pack of 5) -
Phoenix Contact MPT 0.5/4-2.54 Non-Fused Terminal Block, 2.54mm Pitch
VND397,782.48Pack (1 Pack of 5) -
Phoenix Contact MKDSN 1.5/4-5.08 4-pin PCB Terminal Block, 5.08mm Pitch
VND271,748.64Pack (1 Pack of 5) -
Phoenix Contact MC 1.5/10-ST-3.81 PCB Terminal Block, 3.81mm Pitch
VND1,554,795.84Pack (1 Pack of 5) -
Phoenix Contact MC 1.5/ 8-ST-3.81 PCB Terminal Block, 3.81mm Pitch
VND1,291,752.24Pack (1 Pack of 5) -
Phoenix Contact MC 1.5/ 6-ST-3.81 PCB Connector, 3.81mm Pitch
VND800,863.68Pack (1 Pack of 5) -
Phoenix Contact MC 1.5/ 5-ST-3.81 PCB Connector, 3.81mm Pitch
VND728,763.24Pack (1 Pack of 5) -
Phoenix Contact MC 1.5/ 4-ST-3.81 PCB Connector, 3.81mm Pitch
VND590,050.32Pack (1 Pack of 5) -
Phoenix Contact MC 1.5/ 2-ST-3.81 PCB Connector, 3.81mm Pitch
VND308,461.20Pack (1 Pack of 5) -
Phoenix Contact MSTB 2.5/11-ST-5.08 PCB Connector, 5.08mm Pitch
VND1,357,418.52Pack (1 Pack of 5) -
Phoenix Contact MSTB 2.5/ 9-ST-5.08 PCB Terminal Block, 5.08mm Pitch
VND1,112,920.44Pack (1 Pack of 5) -
Phoenix Contact MPT 0.5/10-2.54 10-pin PCB Terminal Block, 2.54mm Pitch
VND1,070,719.92Pack (1 Pack of 5) -
Phoenix Contact MPT 0.5/8-2.54 8-pin PCB Terminal Strip, 2.54mm Pitch
VND810,893.40Pack (1 Pack of 5) -
Phoenix Contact MPT 0.5/ 3-2.54 3-pin PCB Terminal Block, 2.54mm Pitch
VND318,869.40Pack (1 Pack of 5) -
TE Connectivity 10-pin PCB Terminal Block, 5mm Pitch
VND153,095.16Box (1 Box of 5) -
Phoenix Contact COMBICON MKDS Series 5.08mm Pitch Straight, PCB Terminal Block, Through Hole, 2 Way
VND173,154.60Pack (1 Pack of 5) -
Wurth Elektronik 2317 6-pin PCB Terminal Block, 5mm Pitch
VND192,078.60Pack (1 Pack of 2)