PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
Phoenix Contact MCVR 1.5/4-ST-3.81 4-pin Pluggable Terminal Block, 3.81mm Pitch
VND126,230.72 -
RS PRO 2-pin PCB Terminal Block, 5.08mm Pitch
VND126,998.08Pack (1 Pack of 5) -
Wurth Elektronik 2425 10-pin PCB Terminal Block, 5.08mm Pitch
VND126,998.08 -
Phoenix Contact PT 2.5/ 2-5.0-H PCB Terminal Block, 5mm Pitch
VND126,998.08Pack (1 Pack of 5) -
Wurth Elektronik 3611 8-pin Pluggable Terminal Block, 3.5mm Pitch
VND127,381.76 -
RS PRO 3-pin PCB Terminal Strip, 5.08mm Pitch
VND128,532.80Pack (1 Pack of 5) -
Sato Parts 10-pin PCB Terminal Strip, 7.62mm Pitch
VND128,916.48 -
RS PRO 2-pin Pluggable Terminal Block, 5.08mm Pitch
VND129,875.68Pack (1 Pack of 5) -
RS PRO 3-pin PCB Terminal Block, 2.5mm Pitch
VND130,067.52Pack (1 Pack of 10) -
RS PRO 4-pin PCB Terminal Strip, 5mm Pitch
VND133,136.96Pack (1 Pack of 5) -
Phoenix Contact MC 1.5/4-STF-3.81 4-pin PCB Header, 3.81mm Pitch Rows
VND135,439.04 -
RS PRO 2-pin PCB Terminal Block, 5mm Pitch
VND137,357.44Pack (1 Pack of 10) -
RS PRO 4-pin PCB Terminal Block, 5mm Pitch
VND138,700.32Pack (1 Pack of 5) -
Phoenix Contact MKDSN 1.5/ 2-5.08 HT BK 2-pin PCB Terminal Block, 5.08mm Pitch
VND141,002.40Pack (1 Pack of 5) -
RS PRO 3-pin PCB Terminal Block, 5mm Pitch
VND142,153.44Pack (1 Pack of 10) -
Wurth Elektronik 2165S 2-pin PCB Terminal Block, 5.08mm Pitch
VND144,839.20Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Block, 10mm Pitch
VND145,798.40Pack (1 Pack of 10) -
Phoenix Contact MKDS 1/8-3.5 8-pin PCB Terminal Strip, 3.5mm Pitch
VND145,798.40 -
TE Connectivity Buchanan 2-pin PCB Terminal Strip, 5.08mm Pitch
VND146,373.92Bag (1 Bag of 10) -
Phoenix Contact PT 1.5/4-5.0-H PCB Terminal Block, 5mm Pitch
VND146,565.76Pack (1 Pack of 5) -
Phoenix Contact FKC 2.5/ 4-STF-5.08 4-pin PCB Terminal Block, 5.08mm Pitch
VND146,757.60 -
Wurth Elektronik 2433 6-pin PCB Terminal Block, 3.81mm Pitch
VND147,333.12Pack (1 Pack of 2) -
RS PRO 6-pin PCB Terminal Block, 3.81mm Pitch
VND148,100.48Pack (1 Pack of 5) -
RS PRO 4-pin PCB Terminal Strip, 2.54mm Pitch
VND153,855.68Pack (1 Pack of 5)