PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
Wurth Elektronik 2165S 2-pin PCB Terminal Block, 5.08mm Pitch
VND144,839.20Pack (1 Pack of 5) -
Wurth Elektronik 2317 4-pin PCB Terminal Block, 5mm Pitch
VND390,586.24Bag (1 Bag of 5) -
Wurth Elektronik 2317 6-pin PCB Terminal Block, 5mm Pitch
VND194,717.60Pack (1 Pack of 2) -
Wurth Elektronik 2417 4-pin PCB Terminal Block, 5mm Pitch
VND262,437.12Pack (1 Pack of 5) -
Wurth Elektronik 2425 10-pin PCB Terminal Block, 5.08mm Pitch
VND126,998.08 -
Wurth Elektronik 2428 4-pin PCB Terminal Block, 10mm Pitch
VND368,524.64Pack (1 Pack of 5) -
Wurth Elektronik 2433 6-pin PCB Terminal Block, 3.81mm Pitch
VND147,333.12Pack (1 Pack of 2) -
Wurth Elektronik 2535 2-pin PCB Terminal Block, 5.08mm Pitch
VND172,464.16Bag (1 Bag of 5) -
Wurth Elektronik 351 15-pin PCB Terminal Block, 5.08mm Pitch
VND236,155.04 -
Wurth Elektronik 3514 2-pin Pluggable Terminal Block, 7.62mm Pitch
VND35,490.40 -
Wurth Elektronik 3527 5-pin Pluggable Terminal Block, 5mm Pitch
VND86,519.84 -
Wurth Elektronik 361 15-pin PCB Terminal Block, 3.81mm Pitch
VND307,711.36 -
Wurth Elektronik 361 2-pin Pluggable Terminal Block, 3.81mm Pitch
VND35,682.24 -
Wurth Elektronik 361 3-pin Pluggable Terminal Block, 3.81mm Pitch
VND47,768.16 -
Wurth Elektronik 361 6-pin Pluggable Terminal Block, 3.81mm Pitch
VND110,499.84 -
Wurth Elektronik 3611 3-pin Pluggable Terminal Block, 3.5mm Pitch
VND51,413.12 -
Wurth Elektronik 3611 4-pin Pluggable Terminal Block, 3.5mm Pitch
VND59,278.56 -
Wurth Elektronik 3611 5-pin Pluggable Terminal Block, 3.5mm Pitch
VND79,613.60 -
Wurth Elektronik 3611 8-pin Pluggable Terminal Block, 3.5mm Pitch
VND127,381.76 -
Wurth Elektronik 381 6-pin Pluggable Terminal Block, 2.5mm Pitch
VND813,209.76Pack (1 Pack of 5) -
Wurth Elektronik 4115 5-pin PCB Terminal Block, 5.08mm Pitch
VND339,556.80Pack (1 Pack of 5) -
Wurth Elektronik 4119 3-pin PCB Terminal Block, 7.5mm Pitch
VND233,469.28Bag (1 Bag of 5) -
Wurth Elektronik WR-TBL 10-pin PCB Terminal Block, 5.08mm Pitch
VND211,791.36Pack (1 Pack of 2) -
Wurth Elektronik WR-TBL 5-pin PCB Terminal Block, 5.08mm Pitch
VND163,064.00Pack (1 Pack of 3)