PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
-15.40%
TE Connectivity Buchanan 6-pin PCB Terminal Strip, 5.08mm Pitch
VND407,812.20VND225,763.32Bag (1 Bag of 5) -
TE Connectivity Buchanan 6-pin PCB Terminal Strip, 5mm Pitch
VND329,466.84Pack (1 Pack of 5) -
TE Connectivity Buchanan 8-pin PCB Terminal Strip, 2.54mm Pitch
VND177,507.12 -
TE Connectivity Buchanan 8-pin PCB Terminal Strip, 5mm Pitch
VND385,671.12Pack (1 Pack of 5) -
TE Connectivity Buchanan 9-pin PCB Terminal Strip, 5mm Pitch
VND264,179.04Pack (1 Pack of 5) -
Wago PCB Terminal Block, 5.08mm Pitch
VND741,063.84Pack (1 Pack of 10) -
Wago PCB Terminal Block, 5mm Pitch
VND174,479.28Pack (1 Pack of 10) -
Wago PCB Terminal Block, 6mm Pitch
VND395,511.60 -
Wago PCB Terminal Block, 6mm Pitch
VND1,073,369.28Pack (1 Pack of 5) -
Wago PCB Terminal Block, 6mm Pitch
VND767,178.96Pack (1 Pack of 5) -
Weidmüller BC 3.81 4-pin Pluggable Terminal Block, 3.81mm Pitch
VND561,853.56Pack (1 Pack of 5) -
Weidmuller BL Barrier Strip, 5.08mm Pitch
VND784,210.56Pack (1 Pack of 5) -
Weidmuller BL Heavy Duty Power Connector Module, 5.08mm Pitch
VND183,373.56Pack (1 Pack of 5) -
Weidmüller BL PCB Terminal Block, 3.5mm Pitch
VND1,143,388.08Pack (1 Pack of 5) -
Weidmüller BL PCB Terminal Block, 3.5mm Pitch
VND1,165,907.64Pack (1 Pack of 5) -
Weidmüller BL PCB Terminal Block, 3.5mm Pitch
VND683,156.40Pack (1 Pack of 5) -
Weidmuller BL PCB Terminal Block, 3.5mm Pitch
VND1,112,731.20Pack (1 Pack of 5) -
Weidmuller BL PCB Terminal Block, 3.5mm Pitch
VND587,968.68Pack (1 Pack of 5) -
Weidmuller BL PCB Terminal Block, 3.5mm Pitch
VND343,092.12Pack (1 Pack of 5) -
Weidmuller LM PCB Terminal Block, 3.5mm Pitch
VND236,360.76Pack (1 Pack of 5) -
Weidmuller OMNIMATE SL 10-pin PCB Terminal Block, 3.5mm Pitch Rows
VND515,111.28Pack (1 Pack of 5) -
Weidmuller PM 5.08 2-pin PCB Terminal Strip, 5.08mm Pitch Rows
VND102,378.84Pack (1 Pack of 5) -
Wurth Elektronik 1317 6-pin PCB Terminal Strip, 5mm Pitch
VND547,849.80Pack (1 Pack of 5) -
Wurth Elektronik 2164 2-pin PCB Terminal Block, 7.62mm Pitch
VND259,826.52Bag (1 Bag of 5)