PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
Phoenix Contact MKDS 3/ 3-5.08 PCB Header
VND361,637.64Pack (1 Pack of 5) -
Phoenix Contact MSTB 2.5/3-ST-5.08 PCB Terminal Block, 5.08mm Pitch
VND361,637.64Pack (1 Pack of 5) -
Wurth Elektronik 2428 4-pin PCB Terminal Block, 10mm Pitch
VND363,530.04Pack (1 Pack of 5) -
RS PRO 4-pin PCB Terminal Block, 5mm Pitch
VND363,719.28Pack (1 Pack of 10) -
Phoenix Contact FK-MC 0.5/ 9-ST-2.5 9-pin PCB Header, 2.5mm Pitch
VND364,665.48 -
RS PRO 6-pin PCB Terminal Strip, 5.08mm Pitch
VND372,992.04Pack (1 Pack of 5) -
RS PRO 8-pin PCB Terminal Block, 3.5mm Pitch
VND377,344.56Pack (1 Pack of 10) -
RS PRO 7-pin PCB Terminal Block, 5.08mm Pitch
VND378,290.76Pack (1 Pack of 5) -
Wurth Elektronik 2317 4-pin PCB Terminal Block, 5mm Pitch
VND385,292.64Bag (1 Bag of 5) -
RS PRO 8-pin PCB Terminal Block, 5.08mm Pitch
VND385,481.88Pack (1 Pack of 5) -
TE Connectivity Buchanan 8-pin PCB Terminal Strip, 5mm Pitch
VND385,671.12Pack (1 Pack of 5) -
RS PRO 9-pin PCB Terminal Block, 5.08mm Pitch
VND395,322.36Pack (1 Pack of 5) -
Wago PCB Terminal Block, 6mm Pitch
VND395,511.60 -
Phoenix Contact MPT 0.5/4-2.54 Non-Fused Terminal Block, 2.54mm Pitch
VND397,782.48Pack (1 Pack of 5) -
RS PRO 7-pin PCB Terminal Block, 5mm Pitch
VND403,459.68Pack (1 Pack of 5) -
RS PRO 10-pin PCB Terminal Block, 5mm Pitch
VND403,648.92Pack (1 Pack of 5) -
RS PRO 10-pin PCB Terminal Strip, 2.54mm Pitch
VND404,216.64Pack (1 Pack of 5) -
-42.60%
Phoenix Contact CLASSIC COMBICON IC 3-pin PCB Terminal Block, 5.08mm Pitch Rows
VND581,534.52VND407,055.24Pack (1 Pack of 5) -
Phoenix Contact CLASSIC COMBICON IC 2-pin PCB Terminal Block, 5.08mm Pitch Rows
VND408,947.64Pack (1 Pack of 5) -
RS PRO 7-pin PCB Terminal Block, 3.5mm Pitch
VND420,302.04Pack (1 Pack of 5) -
RS PRO 7-pin PCB Terminal Strip, 5.08mm Pitch
VND431,467.20Pack (1 Pack of 5) -
RS PRO 8-pin PCB Terminal Block, 5mm Pitch
VND437,333.64Pack (1 Pack of 5) -
Phoenix Contact PLA 5/2-7.5-ZF 2-pin PCB Terminal Strip, 7.5mm Pitch
VND452,472.84Pack (1 Pack of 5) -
Phoenix Contact DFK-PC 4/ 6-GF-7.62 6-pin Feed Through Terminal Block, 7.62mm Pitch
VND468,369.00