PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
RS PRO 8-pin PCB Terminal Block, 10mm Pitch
VND85,347.24Pack (1 Pack of 5) -
RS PRO 10-pin PCB Terminal Block, 5mm Pitch
VND403,648.92Pack (1 Pack of 5) -
-58.70%
Phoenix Contact MSTB 2.5 HC/ 5-ST-5.08 5-pin Pluggable Terminal Block, 5.08mm Pitch
VND6,286,742.04VND2,000,456.04Box (1 Box of 50) -
Wurth Elektronik 361 6-pin Pluggable Terminal Block, 3.81mm Pitch
VND109,002.24 -
Wurth Elektronik 361 3-pin Pluggable Terminal Block, 3.81mm Pitch
VND47,120.76 -
Wurth Elektronik 361 2-pin Pluggable Terminal Block, 3.81mm Pitch
VND35,198.64 -
Wurth Elektronik 3611 8-pin Pluggable Terminal Block, 3.5mm Pitch
VND125,655.36 -
Wurth Elektronik 3611 4-pin Pluggable Terminal Block, 3.5mm Pitch
VND58,475.16 -
Wurth Elektronik 3611 3-pin Pluggable Terminal Block, 3.5mm Pitch
VND50,716.32 -
Wurth Elektronik 3527 5-pin Pluggable Terminal Block, 5mm Pitch
VND85,347.24 -
Wurth Elektronik 3514 2-pin Pluggable Terminal Block, 7.62mm Pitch
VND35,009.40 -
Phoenix Contact FMC 1.5/ 2-ST-3.5 2-pin PCB Terminal Block, 3.5mm Pitch
VND67,937.16 -
Phoenix Contact FK-MC 0.5/ 9-ST-2.5 9-pin PCB Header, 2.5mm Pitch
VND364,665.48 -
Phoenix Contact MSTB 2.5/2-ST BD:1-2 2-pin Pluggable Terminal Block, 5mm Pitch
VND54,311.88 -
Phoenix Contact DFK-MC 1.5/4-GF-3.81 7-pin Feed Through Terminal Block, 3.81mm Pitch
VND237,496.20 -
Phoenix Contact MC 1.5/16-STF-3.81 16-pin Pluggable Terminal Block, 3.81mm Pitch
VND538,766.28 -
Phoenix Contact MC 1.5/4-STF-3.81 4-pin PCB Header, 3.81mm Pitch Rows
VND133,603.44 -
Phoenix Contact MC 1.5/ 5-STF-3.81 5-pin PCB Header, 3.81mm Pitch
VND174,290.04 -
Phoenix Contact MCVR 1.5/10-ST-3.81 10-pin Pluggable Terminal Block, 3.81mm Pitch
VND318,490.92 -
Phoenix Contact MCVR 1.5/12-ST-3.81 12-pin Pluggable Terminal Block, 3.81mm Pitch
VND344,795.28 -
Phoenix Contact MCVR 1.5/4-ST-3.81 4-pin Pluggable Terminal Block, 3.81mm Pitch
VND124,519.92 -
Phoenix Contact MCVR 1.5/ 3-ST-3.81 3-pin PCB Header, 3.81mm Pitch
VND99,540.24 -
Phoenix Contact MCVR 1.5/ 2-ST-3.81 2-pin PCB Header, 3.81mm Pitch
VND63,395.40 -
Phoenix Contact MC 1.5/10-ST-3.5 10-pin Pluggable Terminal Block, 3.5mm Pitch
VND296,728.32