PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
Preci-Dip, 853 1.27mm Pitch 10 Way 2 Row Straight PCB Socket, PCB Mount, Solder Termination
VND330,980.76Bag (1 Bag of 5) -
Samtec, ESW, ESW 2.54mm Pitch 50 Way 2 Row Vertical PCB Socket, Through Hole, Solder Termination
VND343,092.12 -
TE Connectivity, Micro-MaTch 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND350,661.72Pack (1 Pack of 5) -
Preci-Dip, 803 2.54mm Pitch 24 Way 2 Row Straight PCB Socket, PCB Mount, Solder Termination
VND351,418.68Bag (1 Bag of 5) -
HARWIN, Datamate J-Tek 2mm Pitch 10 Way 2 Row Straight PCB Socket, Cable Mount, Crimp Termination
VND355,014.24 -
Samtec, ESQ 2.54mm Pitch 52 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND368,071.80 -
Samtec, ESQ 2.54mm Pitch 64 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND369,396.48 -
Samtec, ESQ 2.54mm Pitch 64 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND370,342.68 -
HARWIN 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
VND404,595.12Tube (1 Tube of 5) -
TE Connectivity, M 3.81mm Pitch 34 Way 4 Row Straight Housing, Free Hanging, Panel Mount, Solder Termination
VND494,294.88 -
RS PRO 2.54mm Pitch 10 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND411,218.52Pack (1 Pack of 10) -
ASSMANN WSW 2.54mm Pitch 40 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND474,992.40Bag (1 Bag of 5) -
RS PRO 1.27mm Pitch 32 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND517,949.88Pack (1 Pack of 5) -
Samtec, CES 2.54mm Pitch 50 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND552,202.32Tube (1 Tube of 4) -
HARWIN 2.54mm Pitch 36 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND574,343.40Tube (1 Tube of 6) -
Winslow 2.54mm Pitch 32 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination
VND656,284.32Pack (1 Pack of 5) -
RS PRO 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND743,145.48Pack (1 Pack of 10) -
ASSMANN WSW, AW 127 2.54mm Pitch 20 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND777,776.40Pack (1 Pack of 5) -
Staubli, 20 Way, 2 Row, Straight Socket Strip
VND799,539.00 -
Samtec, SQW 2mm Pitch 16 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
VND862,366.68Pack (1 Pack of 10) -
Winslow 2.54mm Pitch 32 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination
VND985,183.44Pack (1 Pack of 5) -
Samtec, ESQT 2mm Pitch 120 Way 4 Row Straight PCB Socket, Through Hole, Solder Termination
VND1,071,476.88 -
ASSMANN WSW, AW 127 2.54mm Pitch 32 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND1,136,007.72Pack (1 Pack of 5) -
HARWIN 2.54mm Pitch 64 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND1,394,320.32Tube (1 Tube of 7)