PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
TE Connectivity, AMPMODU MOD II 2.54mm Pitch 2 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND172,080.48Pack (1 Pack of 5) -
Molex, KK 396, 2145 3.96mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND260,710.56Bag (1 Bag of 5) -
Molex, KK 254, 4455 2.54mm Pitch 10 Way 1 Row Right Angle PCB Socket, Through Hole, Solder Termination
VND297,160.16Bag (1 Bag of 10) -
Molex, CLIK-Mate, 502382 1.25mm Pitch 6 Way 1 Row Straight PCB Socket, Surface Mount, Solder Termination
VND131,218.56Pack (1 Pack of 10) -
TE Connectivity, AMPMODU HV100 2.54mm Pitch 8 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND255,147.20Box (1 Box of 10) -
TE Connectivity, Micro-MaTch 1.27mm Pitch 6 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
VND185,892.96Reel (1 Reel of 5) -
RS PRO 2.54mm Pitch 10 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND394,614.88Pack (1 Pack of 10) -
RS PRO 2.54mm Pitch 6 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND327,087.20Pack (1 Pack of 10) -
-28.90%
RS PRO 2.54mm Pitch 5 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND217,546.56VND174,574.40Pack (1 Pack of 10) -
RS PRO 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND199,513.60Pack (1 Pack of 10) -
RS PRO 2.54mm Pitch 3 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND168,627.36Pack (1 Pack of 10) -
RS PRO 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND116,063.20Pack (1 Pack of 10) -
RS PRO 1.27mm Pitch 32 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND525,066.08Pack (1 Pack of 5) -
Staubli, 20 Way, 2 Row, Straight Socket Strip
VND810,524.00 -
Molex, Milli-Grid, 87568 2mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, IDT Termination
VND92,275.04 -
Molex, Milli-Grid, 87568 2mm Pitch 14 Way 2 Row Straight PCB Socket, Surface Mount, IDT Termination
VND69,446.08 -
TE Connectivity, M 3.81mm Pitch 34 Way 4 Row Straight Housing, Free Hanging, Panel Mount, Solder Termination
VND501,086.08 -
TE Connectivity, Micro-MaTch 2.54mm Pitch 16 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND59,278.56 -
TE Connectivity, Multi-Interlock 17 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND168,435.52 -
TE Connectivity, AMPMODU HV100 2.54mm Pitch 26 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND73,091.04 -
RS PRO 2.16mm Pitch 50 Way Right Angle PCB Socket, Through Hole, Solder Termination
VND134,671.68 -
RS PRO 2.16mm Pitch 24 Way Right Angle PCB Socket, Through Hole, Solder Termination
VND129,108.32 -
RS PRO 2.16mm Pitch 50 Way Straight PCB Socket, Through Hole, Solder Termination
VND96,303.68 -
RS PRO 2.16mm Pitch 36 Way Straight PCB Socket, Through Hole, Solder Termination
VND69,829.76